Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.475 kV | 25 mm | 22 kA | 765 J | 750 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 25 VAC | 39 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: MOVHE20V275Y TTI: MOVHE20V275Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 100 A | 305 J | 930 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 6 kA | 35 J | 3.2 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: ERZ-VF2M680 TTI: ERZ-VF2M680 Panasonic Industry Availability: 0In StockVaristors 68V 125A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 135 V | 125 A | 2.5 J | - 40 C | + 85 C | Reel | ||||||||
0In Stock | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 1 kA | 8.1 J | 3.75 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 52 VDC | 47 V | 93 V | 7 mm | 250 A | 2.5 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: ERZ-E14A621 TTI: ERZ-E14A621 Panasonic Industry Availability: 0In StockVaristors 14mm D type 620volts 7.5KA 382J 650pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17.5 mm | 7.5 kA | 382 J | 650 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 11 VAC | 20 VDC | 18 V | 36 V | 10 mm | 500 A | 2.1 J | 5.6 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MOV-10DxxxK | PCB Mount | Radial | 242 VDC | 360 V | 10 mm | 2.5 kA | 32 J | 450 pF | - 40 C | + 85 C | Reel | ||||||||||
Mfr: ERZ-V05D390 TTI: ERZ-V05D390 Panasonic Industry Availability: 0In StockVaristors 39V 125A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 5 mm | 250 A | 1.2 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 51.9 V | 120 V | 5 A | 50 mJ | 10 pF | - 55 C | + 125 C | AEC-Q100 | Reel | B72500E8250L60 | |||||
Mfr: MOVHE20V300Y TTI: MOVHE20V300Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 100 A | 350 J | 850 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV14V175Y TTI: MOV14V175Y Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 175 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 50 A | 70 J | 740 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV14V350Y TTI: MOV14V350Y Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 125 J | 360 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV14V550Y TTI: MOV14V550Y Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 175 J | 220 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 92 V | 250 A | 2.2 J | 670 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
Mfr: V2F118A400Y2EDP TTI: V2F118A400Y2EDP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 90 VDC | 82 V | 135 V | 7 mm | 1.2 kA | 5.5 J | 600 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 13 J | 90 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VDRS10P300BSE TTI: VDRS10P300BSE Vishay / BC Components Availability: 0In StockVaristors 300V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 2.5 kA | 71 J | 240 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 7 mm | 1.2 kA | 20 J | 100 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 6.5 kA | 90 J | 1.4 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: ERZ-V14D221 TTI: ERZ-V14D221 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A221 | 0In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 78 J | 740 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel |