Varistors

29,029 Results
29,029 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V275LS4P
TTI: V275LS4P
Littelfuse
Availability:

0In Stock

Varistors 275V 80pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
7 mm
1.2 kA
23 J
80 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V3.5MLA0805NT
TTI: V3.5MLA0805NT
Littelfuse
Availability:

0In Stock

Varistors 3.5 VDC .3J 13V-CL 120A P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
2.5 VAC
3.5 VDC
7 V
13 V
60 A
0.3 J
2.53 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLV0805E32503T
TTI: MLV0805E32503T
Vishay / BC Components
Availability:

0In Stock

Varistors 0805 25volts 30A 37.0V to 46.0V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLV0805E3
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
30 VDC
46 V
65 V
100 A
0.3 J
80 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V26MLA0603NH
TTI: V26MLA0603NH
Littelfuse
Availability:

0In Stock

Varistors 26V 30A 90pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
20 VAC
26 VDC
38 V
60 V
30 A
100 mJ
110 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72307S0251K101
TTI: B72307S0251K101
TDK
Availability:

0In Stock

Varistors 7mm, 250Vac, 10%, Compact Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
1.2 kA
19 J
120 pF
- 40 C
+ 105 C
Bulk
B72307S251K101
Datasheet
Mfr: VC060309A200DP
TTI: VC060309A200DP
KYOCERA AVX
Availability:

0In Stock

Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
6.4 VAC
9 VDC
12.7 V
22 V
30 A
100 mJ
550 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ERZ-VF2M241
TTI: ERZ-VF2M241
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 240V 100A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
395 V
600 A
10 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: B72205S0350K101
TTI: B72205S0350K101
TDK
Availability:

0In Stock

Varistors 35VAC 10% 5mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
5 mm
100 A
1.1 J
620 pF
- 40 C
+ 105 C
Bulk
B72205S350K101
Datasheet
Mfr: VDRH20X625BSE
TTI: VDRH20X625BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 625 VAC 566J 1650V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDR
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
23 mm
10 kA
566 J
280 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-VF2M270
TTI: ERZ-VF2M270
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers SMD Mold

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
17 VAC
22 VDC
22 V
53 V
125 A
1 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: B72207S0110K211
TTI: B72207S0110K211
TDK
Availability:

0In Stock

Varistors 11VAC 10% 7mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 7mm
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
7 mm
250 A
800 mJ
2.75 nF
- 40 C
+ 105 C
Reel
B72207S110K211
Datasheet
Mfr: CG0402MLC-24LG
TTI: CG0402MLC-24LG
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 24 Volts

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CAN0004DP
TTI: CAN0004DP
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CAN FLX
MLVs
PCB Mount
SMD/SMT
0612 (1632 metric)
14 VAC
18 VDC
100 V
180 V
4 A
15 mJ
22 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: B72207S0300K211
TTI: B72207S300K211
TDK
Availability:

0In Stock

Varistors 30VAC 10% 7mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B722xxS3/4
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
7 mm
250 A
2 J
1.2 nF
- 40 C
+ 105 C
Reel
B72207S
300K211
VDRH14V130BSE Vishay
Datasheet
Mfr: VDRH14V130BSE
TTI: VDRH14V130BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 130 VAC 70J 340V-CL 6KA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
16.5 mm
6 kA
70 J
1.05 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: VC120642L800DP
TTI: VC120642L800DP
KYOCERA AVX
Availability:

0In Stock

Varistors 32VAC 42VDC 0.8J 600 pF 51 V 80V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
32 VAC
42 VDC
51 V
80 V
180 A
800 mJ
600 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ERZ-E14A621S1
TTI: ERZ-E14A621S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 620VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
17.5 mm
7.5 kA
382 J
650 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: AVR-M1005C270MTAAB
TTI: AVR-M1005C270MTAAB
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 0402 27V 4A 40pF

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
15 VDC
27 V
47 V
4 A
60 mJ
40 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M1005C270MTAAB
-
Datasheet
Mfr: V282BB60
TTI: V282BB60
Littelfuse
Availability:

0In Stock

Varistors 2800V 70kA 800pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BB
MOVs
PCB Mount
SMD/SMT
2.8 kVAC
3.5 kVDC
4.23 kV
7.4 kV
60 mm
70 kA
10000 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: CGA0402MLC-05G
TTI: CGA0402MLC-05G
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors Chip Guard 0402 5 Volt AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLC
SMD/SMT
0402 (1005 metric)
30 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V20E60P
TTI: V20E60P
Littelfuse
Availability:

0In Stock

Varistors 60V 20mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
20 mm
10 kA
100 J
5.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: B72530T6250K062
TTI: B72530T6250K062
TDK
Availability:

0In Stock

Varistors 1210 36VDC 5000pF 1500A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
36 VDC
44.5 V
70 V
1.5 kA
4000 mJ
5 nF
- 55 C
+ 125 C
Reel
B72530T6250K62
Datasheet
Mfr: V150LC10AP
TTI: V150LC10AP
Littelfuse
Availability:

0In Stock

Varistors 150V 800pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
395 V
14 mm
4.5 kA
45 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLA-26KE
TTI: CG0603MLA-26KE
Bourns
Availability:

0In Stock

Varistors CHIP GUARD 26VOLT 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
SMD/SMT
0603 (1608 metric)
58 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V321HA40
TTI: V321HA40
Littelfuse
Availability:

0In Stock

Varistors 320V 40kA 3800pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HA
MOVs
PCB Mount
SMD/SMT
320 VAC
420 VDC
510 V
825 V
40 mm
40 kA
460 J
3.8 nF
- 55 C
+ 85 C
Bulk
  • ...
  • 41
  • 42
  • 43