Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V18MLA1206NHAUTO TTI: V18MLA1206NHAUTO Littelfuse Availability: 0In StockVaristors 18V 1270pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 150 A | 400 mJ | 1.27 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: B72214S0681K331 TTI: B72214S0681K331 TDK Availability: 0In StockVaristors 680VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 4.5 kA | 140 J | 180 pF | - 40 C | + 105 C | Reel | B72214S681K331 | |||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 385 VAC | 682 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 33 J | 80 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: MOVHE20V385Y TTI: MOVHE20V385Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 385 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 100 A | 390 J | 650 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV-07D181KKTR TTI: MOV-07D181KKTR Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 115 VAC | 150 VDC | 180 V | 300 V | 9 mm | 1.2 kA | 11.7 J | 336 pF | - 40 C | + 105 C | Reel | |||||
Mfr: CG0603MLC-12LE TTI: CG0603MLC-12LE Bourns Availability: 0In StockVaristors Chip Guard 0603 12 Volts | 0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | ||||||||||||||
0In Stock | CANAT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 67 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 10 J | 110 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: MLVC06V030C100 TTI: MLVC06V030C100 Eaton Electronics Availability: 0In StockVaristors 30 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 30 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ERZ-VF2M470 TTI: ERZ-VF2M470 Panasonic Industry Availability: 0In StockVaristors 47V 125A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 125 A | 1.8 J | - 40 C | + 85 C | Reel | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 45 VAC | 56 VDC | 16.5 mm | 6 kA | 24 J | 4 pF | - 40 C | + 85 C | Box | |||||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Reel | B72210S300K551 | ||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 53 V | 10 mm | 500 A | 2.5 J | 3 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 21.5 mm | 6.5 kA | 250 J | 340 pF | - 40 C | + 105 C | Bulk | B72220S681K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 5 mm | 100 A | 1.1 J | 620 pF | - 40 C | + 105 C | Reel | B72205S350K211 | ||||||
Mfr: B72214P2381K101 TTI: B72214P2381K101 TDK Availability: 0In StockVaristors 385VAC 10% 14mm MP AdvanceD | 0In Stock | Disc Varistor, Multi_Pulse AdvanceD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 6 kA | 180 J | 390 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 36 J | 230 pF | - 40 C | + 105 C | Bulk | B72210S231K101 | ||||||
Mfr: V18MLA0805LNH TTI: V18MLA0805LNH Littelfuse Availability: 0In StockVaristors 18 VDC .1J 44V-CL 40A PK | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 4.5 kA | 100 mJ | 290 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ERZ-E11A102 TTI: ERZ-E11A102 Panasonic Industry Availability: 0In StockVaristors ERZ-E 11mm 1000V Blk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 220 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP460E TTI: TMOV14RP460E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 14 mm | 6 kA | 180 J | 220 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: MOVGT14V460K TTI: MOVGT14V460K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 460 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 4 J | 270 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: VC121030G620DP TTI: VC121030G620DP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.9J 175 0pF 41 V 67V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 900 mJ | 1.75 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.4 nF | - 55 C | + 125 C | Reel |