Varistors

29,029 Results
29,029 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V230LA40AP
TTI: V230LA40AP
Littelfuse
Availability:

0In Stock

Varistors 230V 1100pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
230 VAC
300 VDC
396 V
595 V
20 mm
6.5 kA
122 J
1.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D431
TTI: ERZ-V05D431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 275V 5A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
745 V
5 mm
800 A
13.5 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72214S0681K331
TTI: B72214S0681K331
TDK
Availability:

0In Stock

Varistors 680VAC 10% 14mm StandarD

0In Stock

Please adjust quantity to Min / Mult value
Disc Varistor,StandarD 14mm
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
4.5 kA
140 J
180 pF
- 40 C
+ 105 C
Reel
B72214S681K331
Datasheet
Mfr: MOV-07D621KTR
TTI: MOV-07D621KTR
Bourns
Availability:

0In Stock

Varistors 80pF 620volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
7 mm
1.2 kA
33 J
80 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVHE20V385Y
TTI: MOVHE20V385Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 20 mm size, 385 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
385 VAC
505 VDC
620 V
1.025 kV
22.5 mm
100 A
390 J
650 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-07D181KKTR
TTI: MOV-07D181KKTR
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
115 VAC
150 VDC
180 V
300 V
9 mm
1.2 kA
11.7 J
336 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: CG0603MLC-12LE
TTI: CG0603MLC-12LE
Bourns
Availability:

0In Stock

Varistors Chip Guard 0603 12 Volts

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CANAT01DP
TTI: CANAT01DP
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 22pF 120V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CANAT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
120 V
67 V
4 A
15 mJ
22 pF
- 55 C
+ 150 C
AEC-Q100
Reel
Datasheet
Mfr: DV230K3225R2
TTI: DV230K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 230V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
230 VAC
300 VDC
360 V
595 V
400 A
10 J
110 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MLVC06V030C100
TTI: MLVC06V030C100
Eaton Electronics
Availability:

0In Stock

Varistors 30 VDC 100PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0603 (1608 metric)
21.2 VAC
30 VDC
42 V
74 V
30 A
100 mJ
100 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ERZ-VF2M470
TTI: ERZ-VF2M470
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 47V 125A SMD SUR ABSORB ZNR VF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
30 VAC
38 VDC
47 V
93 V
125 A
1.8 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: GMOV-14D450K
TTI: GMOV-14D450K
Bourns
Availability:

0In Stock

Varistors 45 VAC 24J 150V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
45 VAC
56 VDC
16.5 mm
6 kA
24 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: B72210S0300K551
TTI: B72210S0300K551
TDK
Availability:

0In Stock

Varistors 30VAC 10% 10mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
500 A
4.4 J
2.75 nF
- 40 C
+ 105 C
Reel
B72210S300K551
Datasheet
Mfr: VC120614A300DP
TTI: VC120614A300DP
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
10 VAC
14 VDC
18.5 V
32 V
4.5 kA
100 mJ
600 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V27ZA2P
TTI: V27ZA2P
Littelfuse
Availability:

0In Stock

Varistors 17 VAC 2.5J 53V-CL 500A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
17 VAC
22 VDC
29.7 V
53 V
10 mm
500 A
2.5 J
3 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: B72220S0681K101
TTI: B72220S0681K101
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 680VAC 10% 20mm StandarD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
21.5 mm
6.5 kA
250 J
340 pF
- 40 C
+ 105 C
Bulk
B72220S681K101
Datasheet
Mfr: B72205S0350K211
TTI: B72205S0350K211
TDK
Availability:

0In Stock

Varistors 35VAC 10% 5mm StandarD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
5 mm
100 A
1.1 J
620 pF
- 40 C
+ 105 C
Reel
B72205S350K211
Datasheet
Mfr: B72214P2381K101
TTI: B72214P2381K101
TDK
Availability:

0In Stock

Varistors 385VAC 10% 14mm MP AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Multi_Pulse AdvanceD 14mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
16.5 mm
6 kA
180 J
390 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: B72210S0231K101
TTI: B72210S0231K101
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 230VAC 10% 10mm StandarD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10 mm
2.5 kA
36 J
230 pF
- 40 C
+ 105 C
Bulk
B72210S231K101
Datasheet
Mfr: V18MLA0805LNH
TTI: V18MLA0805LNH
Littelfuse
Availability:

0In Stock

Varistors 18 VDC .1J 44V-CL 40A PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
22 V
44 V
4.5 kA
100 mJ
290 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ERZ-E11A102
TTI: ERZ-E11A102
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP460E
TTI: TMOV14RP460E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
460 VAC
610 VDC
825 V
1.24 kV
14 mm
6 kA
180 J
220 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: MOVGT14V460K
TTI: MOVGT14V460K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 460 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: PV75K3225R2
TTI: PV75K3225R2
Bourns
Availability:

0In Stock

Varistors PV 75V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
75 VAC
100 VDC
120 V
200 V
400 A
4 J
270 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VC121030G620DP
TTI: VC121030G620DP
KYOCERA AVX
Availability:

0In Stock

Varistors 21VAC 30VDC 0.9J 175 0pF 41 V 67V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
21 VAC
30 VDC
41 V
67 V
220 A
900 mJ
1.75 nF
- 55 C
+ 125 C
Reel
  • ...
  • 39
  • 40
  • 41