iTMOV - Varistors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV20RP200M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 200 VAC | 530 V | 20 mm | 10 kA | 1.25 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV14RP275ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 710 V | 14 mm | 6 kA | 450 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP385ML4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 1.025 kV | 20 mm | 10 kA | 700 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP130ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 130 VAC | 205 VDC | 340 V | 20 mm | 10 kA | 1.9 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP175ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 455 V | 14 mm | 6 kA | 700 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP320ML2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 840 V | 20 mm | 10 kA | 750 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP150ML3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14MM 150V STRAIGHT INLINE | 0In Stock | iTMOV | Reel | ||||||||||||||||||
Mfr: TMOV20RP510ML2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | Bulk | ||||||||||||||||||
Mfr: TMOV20RP750ML2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 750 VAC | 1.2 kVDC | 1.32 kV | 1.98 kV | 20 mm | 10 kA | 480 J | 175 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP300ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 300 VAC | 470 VDC | 775 V | 14 mm | 6 kA | 400 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP175ML2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 455 V | 20 mm | 10 kA | 1.4 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP250ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 650 V | 20 mm | 10 kA | 1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP550M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 14MM | 0In Stock | iTMOV | Bulk | ||||||||||||||||||
Mfr: TMOV20RP320ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 840 V | 20 mm | 10 kA | 750 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP230ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 230 VAC | 360 VDC | 595 V | 20 mm | 10 kA | 1.1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP320ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 840 V | 14 mm | 6 kA | 380 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP420ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 420 VAC | 680 VDC | 1.12 kV | 14 mm | 6 kA | 300 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP420M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 14MM | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 420 VAC | 748 VDC | 748 V | 1.12 kV | 14 mm | 6 kA | 160 J | 300 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP175ML2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 455 V | 20 mm | 10 kA | 1.4 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP250MX3748 TTI: TMOV20RP250MX3748 Littelfuse Availability: Not Available OnlineVaristors 250 VAC 170J 650V-CL 10KA-PK | Not Available Online | iTMOV | Bulk | ||||||||||||||||||
Mfr: TMOV14R175M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 175Vrms 700pF 14mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 216 V to 264 V | 455 V | 14 mm | 6 kA | 60 J | 700 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14R115M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 115Vrms 1100pF 14mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 125 VAC | 198 VDC | 351 V to 429 V | 300 V | 14 mm | 6 kA | 100 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20R460M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 460Vrms 200pF 20mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 460 VAC | 825 VDC | 675 V to 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 200 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14R130M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 130Vrms 1000pF 14mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 130 VAC | 226 VDC | 162 V to 198 V | 340 V | 14 mm | 6 kA | 35 J | 1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14R275M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275Vrms 450pF 14mm Disc | Not Available Online | iTMOV | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 710 V | 14 mm | 6 kA | 450 pF | - 55 C | + 85 C | Bulk |