ZNR - Varistors
126 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-U12JP511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x124x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 25 kA | 685 J | 4700 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U12JP541 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x125x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 25 kA | 730 J | 4300 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U13JP541B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x241x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 540 V | 785 V | 35 kA | 1.03 kJ | 6400 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U17JP511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x209x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 45 kA | 2.08 kJ | 0.0162 uF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP102B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x186x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 1 kV | 1.52 kV | 15 kA | 800 J | 1200 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U22JP162F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x204x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 35 kA | 1.85 kJ | 1200 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U26JP162F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x340x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 45 kA | 4.905 kJ | 3600 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U26JP192F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x347x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 990 VAC | 1.4 kVDC | 1.9 kV | 2.85 kV | 45 kA | 5.94 kJ | 3330 pF | - 40 C | + 70 C | Bulk | ||||||
Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 8 kA | 150 J | 950 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C20EK431Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 430V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 250 VAC | 350 VDC | 430 V | 710 V | 8 kA | 140 J | 1000 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK271Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 270V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 159 VAC | 225 VDC | 270 V | 455 V | 25 kA | 255 J | 4200 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-A20GK552 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient /Surge Absorbers | Not Available Online | ZNR | MOVs | 5.5 kV | - 25 C | + 70 C | Bulk | ||||||||||||||
Mfr: ERZ-C20EK751Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 750V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 418 VAC | 615 VDC | 750 V | 1.24 kV | 8 kA | 190 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK911Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 910V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 500 VAC | 745 VDC | 910 V | 1.5 kV | 8 kA | 240 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-U11JP511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x108x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 15 kA | 400 J | 2400 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U11JP541B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x141x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 540 V | 785 V | 15 kA | 430 J | 2200 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U13JP511B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x239x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 510 V | 760 V | 35 kA | 960 J | 7000 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U14JP541 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x159x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 45 kA | 1.335 kJ | 8500 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U17JP541 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x209x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 45 kA | 2.235 kJ | 0.0148 uF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U22JP102 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x155x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 684 VDC | 1 kV | 1.52 kV | 25 kA | 1.36 kJ | 2300 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U22JP112 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x156x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 25 kA | 1.46 kJ | 2100 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U24JP112 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x220x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 45 kA | 2.665 kJ | 4100 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U24JP192F TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x277x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 990 VAC | 1.4 kVDC | 1.9 kV | 2.85 kV | 45 kA | 4.09 kJ | 2230 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U25JP102 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x250x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 484 VAC | 684 VDC | 1 kV | 1.52 kV | 45 kA | 3.04 kJ | 5600 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-C32EK361Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 360V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 209 VAC | 300 VDC | 360 V | 595 V | 25 kA | 325 J | 3500 pF | - 40 C | + 85 C | Bulk |