VDRS - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 20 J | 35 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.2 kA | 17 J | 320 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 33 J | 160 pF | - 40 C | + 85 C | Ammo Pack | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 4.5 kA | 110 J | 280 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 33 J | 160 pF | - 40 C | + 85 C | Ammo Pack | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.2 kA | 36 J | 140 pF | - 40 C | + 85 C | Bulk | 2381-593-52716 | ||||||
Mfr: VDRS14G035BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 35volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 14 J | 4.8 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS10D030BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 30V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12.5 mm | 500 A | 9.2 J | 2.7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS20W320BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 23 mm | 6.5 kA | 296 J | 750 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T385BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 380volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 4.5 kA | 110 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 16.5 mm | 1 kA | 9.4 J | 6.5 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: VDRS20W420BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 420volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 6.5 kA | 344 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 7 mm | 400 A | 21 J | 30 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 7 mm | 100 A | 0.9 J | 500 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 9 mm | 250 A | 3 J | 1.35 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 12.5 mm | 500 A | 4.3 J | 6 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 12.5 mm | 500 A | 5.3 J | 4 nF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 16.5 mm | 4.5 kA | 29 J | 1.9 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.2 kA | 56 J | 85 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 1.2 kA | 10 J | 530 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 9 mm | 1.2 kA | 63 J | 75 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.2 kA | 17 J | 320 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 2.5 kA | 22 J | 800 pF | - 40 C | + 85 C | Ammo Pack | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 2.5 kA | 58 J | 300 pF | - 40 C | + 85 C | Ammo Pack | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12.5 mm | 500 A | 9.2 J | 2.7 nF | - 40 C | + 85 C | Reel |