VCAS - Varistors
192 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS06LC18X500TP TTI: VCAS06LC18X500TP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 40 V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120626D580DP TTI: VCAS120626D580DP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS060314A300DP TTI: VCAS060314A300DP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080505C150DP TTI: VCAS080505C150DP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS04AG183R0YATWA TTI: VCAS04AG183R0YATWA KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 3pF 27.5 V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 27.5 V | 67 V | 120 A | 100 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080512A250RP TTI: VCAS080512A250RP KYOCERA AVX Availability: 0In StockVaristors 16V 40A 525pF AEC-Q2 00 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 4.5 kA | 100 mJ | 525 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121030S620DP TTI: VCAS121030S620DP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.9J 150 0pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 300 A | 1.9 J | 1.5 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080538C770RP TTI: VCAS080538C770RP KYOCERA AVX Availability: 0In StockVaristors 30VAC 38VDC 0.3J 200 pF 47 V 77V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121030H620DP TTI: VCAS121030H620DP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 280 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120631M650RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 39V 200A 500pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120634N770RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 47V 200A 400pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 1.1 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 21 VAC | 30 VDC | 90 V to 150 V | 240 V | 3 A | 0.04 J | 3.3 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS060305A150RZ TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0603 5.6V 0.1J 750pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1608 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS080526A580RZ TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0805 26V 0.1J 120pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS06AG183R0YAT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 3pF 27.5 V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 27.5 V | 77 V | 300 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS060316B400RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 16 VDC | 25.5 V | 42 V | 30 A | 200 mJ | 150 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080526A580RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS08LC18A500RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 80p F 40 V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 21 VAC | 30 VDC | 150 V to 200 V | 350 V | 2 A | 0.03 J | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS04AP181R5DATWA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0402 18Vdc 0.02J 1.5 pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 210 V | 350 V | 1 A | 20 mJ | 1.5 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS06AP303R3LAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0603 30Vdc 0.04J 3.3 pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 150 V | 240 V | 3 A | 40 mJ | 3.3 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS08LC18A500DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 80p F 40 V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120645K900RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 56V 200A 260pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS06AG183R0YAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 3pF 27.5 V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 27.5 V | 77 V | 4.2 J | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel |