VC - Varistors
378 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.4 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC14MA0160KBA TTI: VC14MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 2.4J 540 0pF 27 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 16 VDC | 27 V | 40 V | 800 A | 2.4 J | 5.4 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 400 mJ | 290 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC080518A400TP TTI: VC080518A400TP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 30 A | 100 mJ | 160 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.5 J | 5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC120618A400RP TTI: VC120618A400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 16 VDC | 25.5 V | 42 V | 500 A | 1.5 J to 1.6 J | 3.1 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 120 A | 600 mJ | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 400 A | 1.8 J | 1.06 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC121030S620DP TTI: VC121030S620DP KYOCERA AVX Availability: 0In StockVaristors 30Vdc 1.9-2.0J 67V S uppressor | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 31 VAC | 30 VDC | 67 V | 300 A | 2 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120614A300RP TTI: VC120614A300RP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 95 VAC | 125 VDC | 150 V | 250 V | 500 A | 7.4 J | 600 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC020107V101WP TTI: VC020107V101WP KYOCERA AVX Availability: Not Available OnlineVaristors 5.6VAC 7VDC 0.02J 10 0pF 14.4 V 20V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 5.6 VAC | 7 VDC | 14.4 V | 20 V | 5 A | 20 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 1 kA | 7.6 J | 3 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC120656F111DP TTI: VC120656F111DP KYOCERA AVX Availability: 0In StockVaristors 40VAC 56VDC 0.7J 180 pF 68 V 110V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 700 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC020105V101WP TTI: VC020105V101WP KYOCERA AVX Availability: Not Available OnlineVaristors 4VAC 5.6VDC 0.02J 10 0pF 9.6 V 17V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 9.6 V | 17 V | 4 A | 20 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 150 A | 400 mJ | 4.7 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 700 mJ | 180 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 500 A | 7.4 J | 500 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC120665L131RP TTI: VC120665L131RP KYOCERA AVX Availability: 0In StockVaristors 50VAC 65VDC 0.8J 120 pF 82 V 135V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 100 A | 800 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 580 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC20MA0160KBA TTI: VC20MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 0.3J 500 pF 27 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 27 V | 40 V | 120 A | 300 mJ | 500 pF | - 55 C | + 125 C | Reel |