UltraMOV - Varistors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 738 V to 902 V | 1.355 kV | 14 mm | 6 kA | 165 J | 200 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V20E320PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 420 VDC | 396 V | 840 V | 20 mm | 10 kA | 160 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 10 mm | 3.5 kA | 42 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 6 kA | 70 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 10 mm | 3.5 kA | 95 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 14 mm | 6 kA | 170 J | 260 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V07E140PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V14E230PL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V14E275PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Ammo Pack | |||||
Mfr: V14E510PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 14 mm | 6 kA | 165 J | 200 pF | - 55 C | + 85 C | Reel | |||||
Not Available Online | UltraMOV | Bulk | |||||||||||||||||||
Mfr: V14E320PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | - 55 C | + 85 C | Bulk | ||||||||||||||
Mfr: V14E385PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Bulk | ||||||||||||||||
Mfr: V20P420PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 20mm Phenolic UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Bulk | ||||||||||||||||
Mfr: V14E175PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 225 VDC | 455 V | Bulk | ||||||||||||||||
Mfr: V14E385PL3B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Bulk | ||||||||||||||||
Mfr: V20E320PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V20E150PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Bulk | ||||||||||||||||
0In Stock | UltraMOV | 385 VDC | 775 V | Reel | |||||||||||||||||
Mfr: V20E420L2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 420V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 1.12 kV | - 55 C | + 85 C | ||||||||||||||||
Mfr: V14E460PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 615 VDC | 1.24 kV | Bulk | ||||||||||||||||
Mfr: V14E275PL1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 14 mm | 6 kA | 55 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V20E275PL3B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V20E150PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Bulk |