TMOV - Varistors

483 Results
483 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TMOV25SP230M
TTI: TMOV25SP230M
Littelfuse
Availability:

0In Stock

Varistors 230V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
230 VAC
300 VDC
324 VDC to 396 VDC
585 V
20 kA
300 J
1.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP460M
TTI: TMOV25SP460M
Littelfuse
Availability:

0In Stock

Varistors 460V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
460 VAC
615 VDC
675 VDC to 825 VDC
1.22 kV
20 kA
490 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP510M
TTI: TMOV25SP510M
Littelfuse
Availability:

0In Stock

Varistors 510V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
510 VAC
670 VDC
902 V
1.335 kV
25 mm
20 kA
520 J
680 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S621MPX2696
TTI: TMOV34S621MPX2696
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
620 VAC
800 VDC
1.589 kV
34 mm
40 kA
2.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S421EP
TTI: TMOV34S421EP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
420 VAC
560 VDC
748 V
1.13 kV
34 mm
40 kA
910 J
3 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S681MP
TTI: TMOV34S681MP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
680 VAC
890 VDC
1.772 kV
34 mm
40 kA
1.97 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S421MP
TTI: TMOV34S421MP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
420 VAC
560 VDC
1.13 kV
34 mm
40 kA
3 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S331EP
TTI: TMOV34S331EP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
330 VAC
435 VDC
855 V
34 mm
40 kA
3.7 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP175EL2T7
TTI: TMOV20RP175EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
175 VAC
270 VDC
455 V
20 mm
10 kA
1.4 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV34S571EP
TTI: TMOV34S571EP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
575 VAC
730 VDC
1.48 kV
34 mm
40 kA
2.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S331MP
TTI: TMOV34S331MP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
330 VAC
435 VDC
855 V
34 mm
40 kA
3.7 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S201EP
TTI: TMOV34S201EP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
200 VAC
265 VDC
540 V
34 mm
40 kA
6.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S551MP
TTI: TMOV34S551MP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
550 VAC
700 VDC
1.415 kV
34 mm
40 kA
2.25 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP420M
TTI: TMOV25SP420M
Littelfuse
Availability:

0In Stock

Varistors 420V 20KA SQ 25MM 25S ROHS/PB FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
420 VAC
560 VDC
612 VDC to 748 VDC
1.1 kV
20 kA
460 J
820 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP625M
TTI: TMOV25SP625M
Littelfuse
Availability:

0In Stock

Varistors 625V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1.1 kV
1.625 kV
25 mm
20 kA
600 J
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S111MPX2696
TTI: TMOV34S111MPX2696
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
125 VAC
150 VDC
305 V
34 mm
40 kA
11.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S181MPX2696
TTI: TMOV34S181MPX2696
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
180 VAC
240 VDC
488 V
34 mm
40 kA
6.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP175E
TTI: TMOV25SP175E
Littelfuse
Availability:

0In Stock

Varistors 175V 20kASQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
175 VAC
225 VDC
243 VDC to 297 VDC
450 V
20 kA
250 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S131EP
TTI: TMOV34S131EP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
130 VAC
175 VDC
345 V
34 mm
40 kA
10 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S271MPX2696
TTI: TMOV34S271MPX2696
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
369 VDC
730 V
34 mm
40 kA
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S751EP
TTI: TMOV34S751EP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
750 VAC
970 VDC
1.32 kV
2 kV
34 mm
40 kA
1200 J
1.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP250M
TTI: TMOV25SP250M
Littelfuse
Availability:

0In Stock

Varistors 250V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
640 V
25 mm
20 kA
330 J
1.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP385M
TTI: TMOV25SP385M
Littelfuse
Availability:

0In Stock

Varistors 385V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.01 kV
25 mm
20 kA
430 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S391MPX2696
TTI: TMOV34S391MPX2696
Littelfuse
Availability:

0In Stock

Varistors Industrial lead-free 34S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
385 VAC
506 VDC
558 VDC to 682 VDC
1.005 kV
40 kA
800 J
3.3 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S301EP
TTI: TMOV34S301EP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
300 VAC
400 VDC
780 V
34 mm
40 kA
4.05 nF
- 55 C
+ 85 C
Bulk
  • ...
  • 3
  • 4
  • 5