MLA - Varistors
365 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V26MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 30A 90pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 110 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 16 VDC | 26.4 V | 42 V | 50 J | 25 nF | - 55 C | + 125 C | Reel | |||||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 30 A | 0.1 J | 1.27 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 30 VDC | 46 V | 74 V | 30 A | 0.1 J | 90 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V14MLA0805WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 120A 270pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
0In Stock | MLA | 0805 (2012 metric) | 18 VDC | 44 V | 290 pF | Reel | |||||||||||||||
Mfr: V26MLA0805LWA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 40A 115pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 140 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | Bulk | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 56 VDC | 120 V | 180 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | 0805 (2012 metric) | 14 VDC | 32 V | 560 pF | Bulk | |||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 38.5 V | 60 V | 300 A | 1.2 J | 1.25 nF | - 55 C | + 125 C | Reel | |||||||
Mfr: V16MLA0603NH TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | Reel | ||||||||||||||||||
0In Stock | MLA | MLVs | 0805 (2012 metric) | 26 VDC | 60 V | 140 pF | Bulk | ||||||||||||||
Not Available Online | MLA | Bulk | |||||||||||||||||||
Mfr: V18MLA0805LWA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 40A 250pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VDC | 13 V | 1.38 nF | - 55 C | + 125 C | Bulk | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 120 A | 0.3 J | 520 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 42 VDC | 92 V | 425 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VDC | 17.5 V | 990 pF | - 55 C | + 125 C | Reel | ||||||||||
Mfr: V18MLA0805LWH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 40A 250pF | Not Available Online | MLA | Reel | ||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 490 pF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | 1210 (3225 metric) | 120 VDC | 260 V | 80 pF | Bulk |