Disc Varistor, StandarD 5mm - Varistors

77 Results
77 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72205S0421K311
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors Varistor S05K420GS3

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
5 mm
400 A
14 J
40 pF
- 40 C
+ 105 C
Reel
B72205S421K311
Datasheet
Mfr: B72205S0251K311
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
5 mm
400 A
8.2 J
65 pF
- 40 C
+ 105 C
Reel
B72205S251K311
  • 1
  • 2
  • 3
  • 4