Disc Varistor, StandarD 20mm - Varistors
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S0171K531 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 175VAC 10% 20mm StandarD | Not Available Online | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 8 kA | 98 J | 1.35 nF | - 40 C | + 105 C | Reel | B72220S171K531 | |||||
Not Available Online | Disc Varistor, StandarD 20mm | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72220S250K551 | |||||||||||||||
Not Available Online | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Reel | B72220S301K551 | ||||||
Not Available Online | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Reel | B72220S301K151 | ||||||
Mfr: B72220S0251K551 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Varistor S20K250G5S5 | Not Available Online | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 940 pF | - 40 C | + 105 C | Reel | B72220S251K551 |