Automotive with Load Dump and Jump Start - Varistors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Automotive with Load Dump and Jump Start | MLVs | 14 VAC | Reel | B72590T7900V60 | |||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | PCB Mount | Radial | 14 VAC | Reel | SR1S14BM155X | ||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2 J | 600 pF | - 55 C | + 125 C | Reel | B72530T350K72 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 58 V | 800 A | 6 J | 1.5 uF | - 55 C | + 125 C | Bulk | B72587H3200K | ||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 58 V | 800 A | 6 J | 2.2 uF | - 55 C | + 125 C | Bulk | B72587J3200K | ||||||||
0In Stock | Automotive with Load Dump and Jump Start | Reel | B72590T170S170 | |||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | 230 VAC | Blister Pack | B72650M231K93 | ||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | PCB Mount | Radial | 14 VAC | Reel | SR1S14BM105X | ||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G1200K62 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 255 V | 1 pF | - 40 C | + 85 C | Reel | CT0402S5ARFG | |||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 700 mJ | 850 pF | - 40 C | + 85 C | Blister Pack | B72650M250K93 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 27 V | 42 V | 400 A | 300 mJ | 800 pF | - 55 C | + 150 C | AEC-Q200 | Reel | CT1210S14BAUTOGOM_G | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 23.5 V | 46 V | 10 A | 10 mJ | 47 pF | - 40 C | + 125 C | Reel | B72590T140L960 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | Reel | B72590T140L970 | |||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 17 VAC | 19 VDC | 32.5 V | 59 V | 20 A | 10 mJ | 33 pF | - 40 C | + 125 C | Reel | B72590T170S160 | ||||||
Mfr: B72540T0600K072 TTI: Not Assigned TDK Availability: 0In StockVaristors 500VDC, 22 F 10%, LS 27.5mm | 0In Stock | Automotive with Load Dump and Jump Start | Reel | B72540T600K72 | ||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 23.5 V | 46 V | 8 A | 30 mJ | 15 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72590E140L60 | |||||
0In Stock | Automotive with Load Dump and Jump Start | 50 VAC | Blister Pack | B72650M500K93 | ||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 20 VAC | Reel | B72547G3200K51 | |||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 110 V | 100 A | 1.1 J | 620 pF | - 40 C | + 85 C | Blister Pack | B72650M350K93 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 250 pF | - 55 C | + 125 C | Reel | B72520T140K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 120 A | 300 mJ | 350 pF | - 55 C | + 125 C | Reel | B72510T140K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | B72510T300K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 500 pF | - 55 C | + 125 C | Reel | B72520T300K62 | ||||||
Mfr: B72520T0110K062 TTI: B72520T0110K062 TDK Availability: 0In StockVaristors 1206 11V 200A 800pF Varistor | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 200 A | 500 mJ | 300 pF | - 55 C | + 125 C | Reel | B72520T110K62 |