ZA - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 68 VDC | 135 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 205 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 200 V | Bulk | |||||||||||||||||
0In Stock | ZA | 330 VDC | 650 V | Reel | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | ZA | 31 VDC | 76 V | 6 nF | Reel | ||||||||||||||||
0In Stock | ZA | 31 VDC | 79 V | Reel | |||||||||||||||||
0In Stock | ZA | 585 VDC | 1.18 kV | 31 pF | Reel | ||||||||||||||||
0In Stock | ZA | 81 VDC | 175 V | Reel | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 5 mm | 400 A | 55 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V47ZT7PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | ZA | 38 VDC | 93 V | Reel | ||||||||||||||||
Mfr: V82ZT12PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | ZA | 68 VDC | 145 V | Reel | ||||||||||||||||
Mfr: V100ZT3PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 07MM ROHS/LEAD FREE | 0In Stock | ZA | 81 VDC | 165 V | Reel | ||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 19.8 V | 43 V | 7 mm | 250 A | 900 mJ | 1.6 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 36 V | 14 mm | 1 kA | 11 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 5 mm | 400 A | 12 J | 35 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.24 kV | 5 mm | 400 A | 17 J | 30 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V27ZA2PX2661 TTI: V27ZA2PX2661 Littelfuse Availability: Not Available OnlineVaristors 17 VAC 2.5J 53V-CL 500A-P | Not Available Online | ZA | Bulk | ||||||||||||||||||
Mfr: V33ZA1PX3062 TTI: V33ZA1PX3062 Littelfuse Availability: Not Available OnlineVaristors 20 VAC 1.2J 65V-CL 250A-P | Not Available Online | ZA | PCB Mount | Radial | 20 VAC | 26 VDC | 2.5 V | 250 A | 1.2 J | 790 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 5 mm | 100 A | 400 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 300 V | 10 mm | 2.5 kA | 500 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 5 mm | 400 A | 33 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 79 V | 5 mm | 100 A | 500 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 5 mm | 400 A | 45 pF | - 55 C | + 85 C | Reel |