SMD - Varistors
2,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 30 A | 300 mJ | 185 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 120 A | 400 mJ | 290 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
Mfr: VJ13MC0480KBA TTI: VJ13MC0480KBA KYOCERA AVX Availability: 0In StockVaristors 48VDC 0.9J 800pF 60. 5 V 110V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 2 VAC | 48 VDC | 60.5 V | 110 V | 220 A | 900 mJ | 800 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS080505A150RP TTI: VCAS080505A150RP KYOCERA AVX Availability: 0In StockVaristors 5.6V 1100pF 50-100% 0805 AEC-Q200 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 40 A | 100 mJ | 1100 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS121060J121DP TTI: VCAS121060J121DP KYOCERA AVX Availability: 0In StockVaristors 42VAC 60VDC 1.5J 400 pF 76 V 120V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS120618D400RP TTI: VCAS120618D400RP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 79 V | 30 A | 100 mJ | 160 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS120648D101DP TTI: VCAS120648D101DP KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 30 A | 200 mJ | 210 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS080514C300DP TTI: VCAS080514C300DP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS120605D150DP TTI: VCAS120605D150DP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3000 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS120642K900DP TTI: VCAS120642K900DP KYOCERA AVX Availability: 0In StockVaristors 32VAC 42VDC 0.6J 260 pF 56 V 90V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 56 V | 90 V | 200 A | 600 mJ | 260 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: ERZ-VF2M431 TTI: ERZ-VF2M431 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers SMD Mold | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 300 A | 10 J | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VS34C751 TTI: ERZ-VS34C751 Panasonic Availability: 0In StockVaristors 750VDC SURGE ABSORBR 1240V @ V250A | 0In Stock | VS | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 kA | - 40 C | + 85 C | Bulk | |||||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 7.5 VDC | 12 V | 23 V | 1 A | 10 mJ | 33 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVR-M0603C120MTAAB - | ||||||
Mfr: EZJ-P0V080MA TTI: EZJ-P0V080MA Panasonic Availability: 0In StockVaristors 8V 20A MULTILAYER VARISTOR | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 20 A | 420 pF | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||||
Mfr: VGAS181226P570DP TTI: VGAS181226P570DP KYOCERA AVX Availability: 0In StockVaristors 23VAC 26VDC 3J 3000p F 35 V 57V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 600 A | 3 J | 3000 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS06LC18X500DP TTI: VCAS06LC18X500DP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 40 V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 40 A | 100 mJ | 320 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: VG181265U131DP TTI: VG181265U131DP KYOCERA AVX Availability: 0In StockVaristors 50VAC 65VDC 4.5J 600 pF 82 V 135V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.5 J | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS120634N770DP TTI: VCAS120634N770DP KYOCERA AVX Availability: 0In StockVaristors 30VAC 34VDC 1.1J 400 pF 47 V 77V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 1.1 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCUG080075H1DP TTI: VCUG080075H1DP KYOCERA AVX Availability: 0In StockVaristors 7.5V 1 element 0805 | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 20 A | 50 mJ | 85 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: VGAH121031R650DP TTI: VGAH121031R650DP KYOCERA AVX Availability: Not Available OnlineVaristors 31Vdc 1.7J 57V 1210 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 57 V | 300 A | 1.7 J | 1200 pF | - 55 C | + 150 C | AEC-Q200 | Reel |