SMD - Varistors
2,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC12V018C270 TTI: MLVC12V018C270 Eaton Electronics Availability: 0In StockVaristors 18 VDC 270PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 35 A | 100 mJ | 270 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC12V024C550 TTI: MLVC12V024C550 Eaton Electronics Availability: 0In StockVaristors 24 VDC 550PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 150 A | 400 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC12V030C200 TTI: MLVC12V030C200 Eaton Electronics Availability: 0In StockVaristors 30 VDC 200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 35 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC13V014C1500 TTI: MLVC13V014C1500 Eaton Electronics Availability: 0In StockVaristors 14 VDC 1500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 300 A | 1.5 J | 1500 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC13V060C420 TTI: MLVC13V060C420 Eaton Electronics Availability: 0In StockVaristors 60 VDC 420PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 250 A | 1.5 J | 420 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 kA | 110 J | 180 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: MLVC32V085C950 TTI: MLVC32V085C950 Eaton Electronics Availability: 0In StockVaristors 85 VDC 950PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 60 VAC | 85 VDC | 100 V | 176 V | 400 A | 2.2 J | 950 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC18V030C1200 TTI: MLVC18V030C1200 Eaton Electronics Availability: 0In StockVaristors 30 VDC 1200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 500 A | 2.5 J | 1200 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 1.2 kA | 7 J | 530 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VDC | 39 V | 1.1 pF | - 40 C | + 85 C | AEC-Q200 | Reel | AVRL161A1R1NTB - | |||||||||
Mfr: MLVC08V024C300 TTI: MLVC08V024C300 Eaton Electronics Availability: 0In StockVaristors 24 VDC 300PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 100 A | 300 mJ | 300 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120656F111RP TTI: VC120656F111RP KYOCERA AVX Availability: 0In StockVaristors 40VAC 56VDC 0.7J 180 pF 68 V 110V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 700 mJ | 180 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG060100L1DP TTI: VCUG060100L1DP KYOCERA AVX Availability: 0In StockVaristors 7.1VAC 10VDC 0.1J 15 0pF 23 V 42V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG060030L1DP TTI: VCUG060030L1DP KYOCERA AVX Availability: 0In StockVaristors 10V 1 element 0603 | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120626F540DP TTI: VC120626F540DP KYOCERA AVX Availability: 0In StockVaristors 20VAC 26VDC 0.7J 600 pF 33 V 54V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 120 A | 0.5 J | 370 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 mA | 15 J | 250 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 600 A | 4.2 J | 1340 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: EZJ-PZV6R8GA TTI: EZJ-PZV6R8GA Panasonic Availability: 0In StockVaristors 0201, 6.8V, 5A MAX CLAMP 20V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 3.7 VDC | 6.8 V | 5 A | 100 pF | - 40 C | + 85 C | Reel | |||||||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 80 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||||
Mfr: V2AF114A300Y2EDP TTI: V2AF114A300Y2EDP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 300 pF 18.5 V 32V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 300 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VDC | 80 V | 800 fF | - 40 C | + 85 C | Reel | |||||||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 660 VAC | 850 VDC | 1.05 kV | 1.72 kV | 40 mm | 40 kA | 900 J | 2000 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: VCAS06AP243R3LAT1A TTI: VCAS06AP243R3LAT1A KYOCERA AVX Availability: Not Available OnlineVaristors 0603 24Vdc 0.04J 3.3 pF Ant PowerGuard | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 24 VDC | 150 V | 240 V | 3 A | 40 mJ | 3.3 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 54 V | 10 A | 50 mJ | 60 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270KTACB - |