Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND20V-820KB00AAA0 TTI: TND20V-820KB00AAA0 Chemi-Con Availability: 0In Stock38,900 On Order Expected Varistors 65VDC 82V 7000A AEC-Q200 | 0In Stock38,900 On Order Expected | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 10 kA | 40 J | 6.7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V175LA20CPX425 TTI: V175LA20CPX425 Littelfuse Availability: 0In Stock6,000 On Order Expected Varistors 20MM Radial | 0In Stock6,000 On Order Expected | C-III | MOVs | PCB Mount | Radial | 175 VAC | 425 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: B72210S2321K161 TTI: B72210S2321K161 TDK Availability: 0In Stock9,000 On Order Expected 29-Jan-27 Varistors 320VAC 10% 10mm AdvanceD | 0In Stock9,000 On Order Expected 29-Jan-27 | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 3.5 kA | 67 J | 185 pF | - 40 C | + 105 C | Ammo Pack | ||||||
Mfr: V20E175PL1T TTI: V20E175PL1T Littelfuse Availability: 0In Stock16,500 On Order Expected Varistors 175V 20mm Epoxy UltraMOV | 0In Stock16,500 On Order Expected | UltraMOV | 225 VDC | 455 V | Reel | |||||||||||||||||
Mfr: V20P320PL3T1 TTI: V20P320PL3T1 Littelfuse Availability: 0In StockVaristors 320V 20mm Phenolic UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | ||||||||||||||||||
Mfr: V625LA80BPX10 TTI: V625LA80BPX10 Littelfuse Availability: 0In Stock13,400 On Order Expected 26-Mar-27 Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock13,400 On Order Expected 26-Mar-27 | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 900 V | 1.65 kV | 20 mm | 6.5 kA | 230 J | 425 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock1,200 On Order Expected 25-Mar-27 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 20 mm | 2 kA | 23 J | 11 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V230LT40APX2855 TTI: V230LT40APX2855 Littelfuse Availability: 0In Stock13,500 On Order Expected Varistors 20MM Radial | 0In Stock13,500 On Order Expected | LA | 300 VDC | 595 V | Reel | |||||||||||||||||
Mfr: B72207S2251K271 TTI: B72207S2251K271 TDK Availability: 0In Stock75,000 On Order Expected 29-Jan-27 Varistors 250VAC 10% 7mm AdvanceD | 0In Stock75,000 On Order Expected 29-Jan-27 | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 25 J | 120 pF | - 40 C | + 105 C | Ammo Pack | ||||||
Mfr: TMOV34S391MP TTI: TMOV34S391MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 506 VDC | 682 V | 1.005 kV | 34 mm | 40 kA | 800 J | 3.3 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V68MLA1206NT TTI: V68MLA1206NT Littelfuse Availability: 0In Stock20,000 On Order Expected 09-Mar-27 Varistors 68 VDC 1J 140V-CL 180A PK | 0In Stock20,000 On Order Expected 09-Mar-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 140 V | 100 pF | - 55 C | + 125 C | Reel | ||||||||||
Mfr: VCAS080530C650RP TTI: VCAS080530C650RP KYOCERA AVX Availability: 0In Stock20,000 On Order Expected 11-Feb-27 Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V | 0In Stock20,000 On Order Expected 11-Feb-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | ZA | 102 VDC | 210 V | Bulk | ||||||||||||||||||
0In Stock190 On Order Expected 03-Mar-27 | HA | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 405 V | 40 mm | 40 kA | 300 J | 8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V250LT40AP TTI: V250LT40AP Littelfuse Availability: 0In Stock2,000 On Order Expected 19-May-27 Varistors 20MM Radial | 0In Stock2,000 On Order Expected 19-May-27 | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 20 mm | 6.5 kA | 1 nF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V10E550PL2T TTI: V10E550PL2T Littelfuse Availability: 0In Stock2,500 On Order Expected 01-Apr-27 Varistors 550 VAC 95J 1.5KV-CL 3.5KA-P | 0In Stock2,500 On Order Expected 01-Apr-27 | Reel | ||||||||||||||||||||
Mfr: ERZ-E07F471 TTI: ERZ-E07F471 Panasonic Industry Availability: 0In StockVaristors ERZ-E 9mm 470V T&R ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: AMLV12V18C1000 TTI: AMLV12V18C1000 Eaton Electronics Availability: 0In Stock35,000 On Order Expected 24-May-27 Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 18 Vdc | 0In Stock35,000 On Order Expected 24-May-27 | AMLV12 | MLVs | PCB Mount | SMD/SMT | 18 V | AEC-Q200 | Reel | ||||||||||||||
Mfr: V20P550PL3T1 TTI: V20P550PL3T1 Littelfuse Availability: 0In Stock6,800 On Order Expected 22-Apr-27 Varistors 550 VAC 370J 300V-CL 10KA-PK | 0In Stock6,800 On Order Expected 22-Apr-27 | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 23 mm | 10 kA | 370 J | 300 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: B72214S0621K101 TTI: B72214S621K101V87 TDK Availability: 0In StockVaristors 625 VAC 130J 1650V-CL 4500A- | 0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
Mfr: B72220S0301K101 TTI: B72220S301K101 TDK Availability: 0In Stock677,000 On Order Expected Varistors 300volts 8000A | 0In Stock677,000 On Order Expected | B722xxS3/4 | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 8 kA | 173 J | - 40 C | + 105 C | Bulk | B72220S 301K101 | |||||||||
Mfr: TMOV20RP250EX3319 TTI: TMOV20RP250EX3319 Littelfuse Availability: 0In Stock5,630 On Order Expected Varistors 250 VAC 170J 650V-CL 10KA-PK | 0In Stock5,630 On Order Expected | TMOV | Bulk | |||||||||||||||||||
Mfr: V30MLA1812NTX2902 TTI: V30MLA1812NTX2902 Littelfuse Availability: 0In Stock8,000 On Order Expected 12-May-27 Varistors CUSTOM MULTI LAYER VARISTOR | 0In Stock8,000 On Order Expected 12-May-27 | MLA | Reel | |||||||||||||||||||
Mfr: VDRH14M014BSE TTI: VDRH14M014BSE Vishay / BC Components Availability: Not Available OnlineVaristors 14V 2KA VDR | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 16.5 mm | 2 kA | 6.3 J | 15 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: B72530T0140K062 TTI: B72530T140K62 TDK Availability: 0In Stock294,000 On Order Expected Varistors 1210 14V 400A 2000pF CT1210K14G | 0In Stock294,000 On Order Expected | - 55 C | + 125 C | Reel | B72530T 140K 62 |