LA - Varistors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V130LAX242 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL 14MM 130V AC | Not Available Online | LA | - 55 C | + 85 C | Bulk | ||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 7 mm | 1.2 kA | 90 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 4.5 kA | 55 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.28 kV | 20 mm | 6.5 kA | 500 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 10 mm | 2.5 kA | 170 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 2.7 kV | 14 mm | 4.5 kA | 130 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 7 mm | 1.2 kA | 100 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 14 mm | 4.5 kA | 450 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 14 mm | 4.5 kA | 500 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.5 kV | 14 mm | 4.5 kA | 220 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 7 mm | 1.2 kA | 180 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 20 mm | 4.5 kA | 270 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 730 V | 7 mm | 1.2 kA | 90 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 620 V | 20 mm | 6.5 kA | 1 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 10 mm | 2.5 kA | 220 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 430 V | 7 mm | 1.2 kA | 150 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 14 mm | 4.5 kA | 800 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 870 V | 7 mm | 1.2 kA | 70 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 10 mm | 2.5 kA | 350 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 20 mm | 6.5 kA | 700 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 20 mm | 6.5 kA | 1.1 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 14 mm | 4.5 kA | 360 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 7 mm | 1.2 kA | 55 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.13 kV | 7 mm | 1.2 kA | 55 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.82 kV | 10 mm | 2.5 kA | 70 pF | - 55 C | + 85 C | Bulk |