V - Varistors

859 Results
859 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND09V-331KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 270VDC 330V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
11.5 mm
3 kA
42 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-391KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 320VDC 390V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
11.5 mm
3 kA
50 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-680KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
55 VDC
68 V
135 V
9 mm
800 A
8.2 J
3.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-182KB00ASA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 1465VDC 1800V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
13.5 mm
3.5 kA
183 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-361KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 300VDC 360V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10 mm
3.5 kA
45 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-471KB00ASA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
60 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-560KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 44VDC 56V 500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
44 VDC
56 V
110 V
10 mm
1 kA
6.7 J
3.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-680KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 55VDC 68V 500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
55 VDC
68 V
135 V
10 mm
1 kA
8.2 J
3.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-751KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
10 mm
3.5 kA
70 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-751KB00ASA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
65 VDC
750 V
1.24 kV
11.5 mm
3.5 kA
70 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-820KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 65VDC 82V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND20V-180KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 14VDC 18V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
20 mm
3 kA
12 J
39 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 37VDC 47V 400A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: ERZ-VA9V271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
3.5 kA
49 J
350 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V09D201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
3.5 kA
35 J
430 pF
- 40 C
+ 85 C
Datasheet
Mfr: TND14V-271KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
14 mm
6 kA
70 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-681KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 560VDC 680V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
16 mm
5 kA
136 J
310 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-101KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 85VDC 100V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
10 mm
3.5 kA
12 J
1.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-121KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 100VDC 120V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
10 mm
3.5 kA
14.5 J
1.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-121KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 100VDC 120V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
14 mm
6 kA
30 J
2.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-681KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 560VDC 680V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
20 mm
7.5 kA
273 J
830 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V09D220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
9 mm
1 kA
11 nF
Datasheet
Mfr: ERZ-V20R271
TTI: ERZ-V20R271
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 175V 100A CLAMP

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
20 mm
10 kA
135 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20R361
TTI: ERZ-V20R361
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 360V 6500A ZNR SUR ABSORBER 20MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
390 V
595 V
20 mm
10 kA
255 J
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20R221
TTI: ERZ-V20R221
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 220 VAC 155J 360V-CL 10KA-PK

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
20 mm
Bulk
  • ...
  • 29
  • 30
  • 31