LA - Varistors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | 640 VDC | 1.13 kV | Bulk | |||||||||||||||||
0In Stock | LA | 225 VDC | 455 V | Reel | |||||||||||||||||
0In Stock | LA | 730 VDC | 1.5 kV | Reel | |||||||||||||||||
0In Stock | LA | 640 VDC | 1.13 kV | Reel | |||||||||||||||||
0In Stock | LA | 420 VDC | 850 V | Reel | |||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
Mfr: V320LC20APX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LA | 420 VDC | 850 V | Bulk | ||||||||||||||||
Mfr: V460LA7PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 07MM ROHS/LEAD FREE | 0In Stock | LA | 615 VDC | 1.24 kV | Bulk | ||||||||||||||||
Mfr: V680LT80AP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LA | 875 VDC | 1.875 kV | 190 pF | Reel | |||||||||||||||
0In Stock | LA | 420 VDC | 850 V | Reel | |||||||||||||||||
0In Stock | LA | 615 VDC | 1.16 kV | Reel | |||||||||||||||||
0In Stock | LA | 330 VDC | 650 V | Reel | |||||||||||||||||
0In Stock | LA | 330 VDC | 730 V | Reel | |||||||||||||||||
0In Stock | LA | 330 VDC | 650 V | Reel | |||||||||||||||||
0In Stock | LA | 369 VDC | 710 V | Bulk | |||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
0In Stock | LA | 369 VDC | 680 V | Reel | |||||||||||||||||
0In Stock | LA | 420 VDC | 850 V | Bulk | |||||||||||||||||
0In Stock | LA | 825 VDC | 1.65 kV | Reel | |||||||||||||||||
0In Stock | LA | 875 VDC | 1.875 kV | Bulk | |||||||||||||||||
0In Stock | LA | 505 VDC | 1.025 kV | Reel | |||||||||||||||||
0In Stock | LA | 200 VDC | 395 V | Bulk | |||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.41 kV | 20 mm | 6.5 kA | 220 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | 330 VDC | 650 V | Reel | |||||||||||||||||
0In Stock | LA | Reel |