SMD - Varistors
2,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZJ-Z0V270RA TTI: EZJ-Z0V270RA Panasonic Availability: 0In StockVaristors Multilayer Varistor CHIP TYPE EEZJZ | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 3 A | 20 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: VG121030H620DP TTI: VG121030H620DP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 280 A | 1.2 J | 1850 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VGAS121016J400DP TTI: VGAS121016J400DP KYOCERA AVX Availability: 0In StockVaristors 13VAC 16VDC 1.6J 230 0pF 25.5 V 42V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 16 VDC | 25.5 V | 42 V | 500 A | 1.6 J | 2300 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC020107V101WP TTI: VC020107V101WP KYOCERA AVX Availability: Not Available OnlineVaristors 5.6VAC 7VDC 0.02J 10 0pF 14.4 V 20V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 5.6 VAC | 7 VDC | 14.4 V | 20 V | 5 A | 20 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V14MLA0805NHAUTO TTI: V14MLA0805NHAUTO Littelfuse Availability: 0In StockVaristors 14V 560pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 120 A | 300 mJ | 560 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 580 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 550 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E1250K62 | |||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.5 J | 500 pF | - 55 C | + 125 C | Reel | B72580T500K62 | ||||||
0In Stock | Automotive High Speed Dataline CAN/FD, FLEXRAY | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6 VAC | 8 VDC | 11 V | 25 V | 200 A | 400 mJ | 350 pF | - 55 C | + 125 C | Reel | B72520T60M62 | ||||||
0In Stock | Standard High Surge | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 25 VAC | 31 VDC | 31 V | 77 V | 250 A | 1.6 J | 1400 pF | - 40 C | + 85 C | Reel | B72660M250K72 | ||||||
Mfr: MLVC04V018C090 TTI: MLVC04V018C090 Eaton Electronics Availability: 0In StockVaristors 18 VDC 090PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 20 A | 50 mJ | 90 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG052S09A200DP TTI: MG052S09A200DP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VDC | 90 V | 1.1 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVRL161A1R1NTA - | |||||||||
Mfr: AV14K1210401NIR1HT TTI: AV14K1210401NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 14V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 400 A | 1.6 J | 2230 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Mfr: MLVC40V150C1000 TTI: MLVC40V150C1000 Eaton Electronics Availability: 0In StockVaristors 150 VDC 1000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 115 VAC | 150 VDC | 180 V | 317 V | 1.2 kA | 8.4 J | 1000 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC12V056C140 TTI: MLVC12V056C140 Eaton Electronics Availability: 0In StockVaristors 56 VDC 140PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 72 V | 127 V | 35 A | 100 mJ | 140 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC18V018C1800 TTI: MLVC18V018C1800 Eaton Electronics Availability: 0In StockVaristors 18 VDC 1800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 500 A | 2.5 J | 1800 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC18V060C650 TTI: MLVC18V060C650 Eaton Electronics Availability: 0In StockVaristors 60 VDC 650PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 500 A | 2.5 J | 650 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC22V056C1000 TTI: MLVC22V056C1000 Eaton Electronics Availability: 0In StockVaristors 56 VDC 1000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 72 V | 127 V | 600 A | 2.5 J | 1000 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 4 J | 240 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: MLVC12V012C450 TTI: MLVC12V012C450 Eaton Electronics Availability: 0In StockVaristors 12 VDC 450PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 35 A | 100 mJ | 450 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC12V026C220 TTI: MLVC12V026C220 Eaton Electronics Availability: 0In StockVaristors 26 VDC 220PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 35 A | 100 mJ | 220 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 320 VAC | 420 VDC | 510 V | 840 V | 5 kA | 90 J | 260 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VC120638N770TP TTI: VC120638N770TP KYOCERA AVX Availability: 0In StockVaristors 30VAC 38VDC 1.1J 350 pF 47 V 77V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS222016Z400DP TTI: VCAS222016Z400DP KYOCERA AVX Availability: 0In StockVaristors 16V 2220 EnergyRatin g=13J ClampingVolt=4 | 0In Stock | VCAS | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 16 VDC | 42 V | 13 J | - 55 C | + 125 C | AEC-Q200 | Reel |