V - Varistors
859 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V14D821 TTI: ERZ-V14D821 Panasonic Industry Availability: 900In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A821 | 900In Stock | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R431 TTI: ERZ-V20R431 Panasonic Industry Availability: 350In StockVaristors 275V 100A CLAMP | 350In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 6.5 kA | 215 J | 1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D680 TTI: ERZ-V14D680 Panasonic Industry Availability: 5,200In StockVaristors ZNR Transient/Surge Absorbers Type D | 5,200In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 20 J | 5.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D180 TTI: ERZ-V14D180 Panasonic Industry Availability: 200In StockVaristors 18V 1000A ZNR SUR ABSORBER 14MM | 200In Stock | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 2 kA | 4.3 J | 25 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14V102C1 TTI: ERZ-V14V102C1 Panasonic Industry Availability: 2,000In StockVaristors ZNR Transient/Surge Absorbers Type D | 2,000In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 230 pF | Bulk | ||||||||
Mfr: ERZ-V20D201 TTI: ERZ-V20D201 Panasonic Industry Availability: 0In Stock4,300 On Order Expected 24-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E14A201 | 0In Stock4,300 On Order Expected 24-Dec-26 | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 140 J | 1.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D471 TTI: ERZ-V10D471 Panasonic Industry Availability: 0In Stock6,300 On Order Expected 27-Apr-27 Varistors NEW SMALLER VERSION 667-ERZ-E08A471 | 0In Stock6,300 On Order Expected 27-Apr-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D241 TTI: ERZ-V14D241 Panasonic Industry Availability: 0In Stock24,200 On Order Expected 23-Feb-27 Varistors NEW SMALLER VERSION 667-ERZ-E11A241 | 0In Stock24,200 On Order Expected 23-Feb-27 | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D121 TTI: ERZ-V20D121 Panasonic Industry Availability: 0In Stock2,100 On Order Expected Varistors 120V 6500A ZNR SUR ABSORBER 20MM | 0In Stock2,100 On Order Expected | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 10 kA | 85 J | 5.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D511 TTI: ERZ-V07D511 Panasonic Industry Availability: 0In Stock50,000 On Order Expected 18-Dec-26 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock50,000 On Order Expected 18-Dec-26 | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 7 mm | 1.75 kA | 92 J | 90 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D151 TTI: ERZ-V20D151 Panasonic Industry Availability: 0In Stock2,700 On Order Expected 08-Jan-27 Varistors 150V 6500A ZNR SUR ABSORBER 20MM | 0In Stock2,700 On Order Expected 08-Jan-27 | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 20 mm | 10 kA | 106 J | 4.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D471 TTI: ERZ-V20D471 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 01-Mar-27 Varistors NEW SMALLER VERSION 667-ERZ-E14A471 | 0In Stock2,000 On Order Expected 01-Mar-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 10 kA | 350 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D470 TTI: ERZ-V14D470 Panasonic Industry Availability: 0In Stock12,000 On Order Expected 04-Mar-27 Varistors 30V 10A CLAMP | 0In Stock12,000 On Order Expected 04-Mar-27 | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 14 J | 6.75 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D470 TTI: ERZ-V07D470 Panasonic Industry Availability: 0In Stock31,800 On Order Expected 04-Mar-27 Varistors 30V 2.5A CLAMP | 0In Stock31,800 On Order Expected 04-Mar-27 | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 500 A | 2.8 J | 1.55 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D560 TTI: ERZ-V05D560 Panasonic Industry Availability: 0In Stock2,500 On Order Expected 02-Apr-27 Varistors 56V 125A ZNR SUR ABSORBER 5MM | 0In Stock2,500 On Order Expected 02-Apr-27 | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 1.8 J | 600 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D201 TTI: ERZ-V07D201 Panasonic Industry Availability: 0In Stock1,000 On Order Expected 11-Jan-27 Varistors NEW SMALLER VERSION 667-ERZ-E05A201 | 0In Stock1,000 On Order Expected 11-Jan-27 | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 17.5 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D391 TTI: ERZ-V07D391 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 19-Nov-26 Varistors NEW SMALLER VERSION 667-ERZ-E05A391 | 0In Stock2,000 On Order Expected 19-Nov-26 | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D621 TTI: ERZ-V20D621 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A621 | 0In Stock | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D330 TTI: ERZ-V05D330 Panasonic Industry Availability: 0In Stock5,900 On Order Expected Varistors 20V 1A CLAMP | 0In Stock5,900 On Order Expected | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 1.1 J | 1.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D241 TTI: ERZ-V20D241 Panasonic Industry Availability: 0In Stock3,000 On Order Expected 18-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E14A241 | 0In Stock3,000 On Order Expected 18-Dec-26 | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 168 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D121 TTI: ERZ-V14D121 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 09-Feb-27 Varistors 120V 4500A ZNR SUR ABSORBER 14MM | 0In Stock4,000 On Order Expected 09-Feb-27 | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 42 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D391 TTI: ERZ-V20D391 Panasonic Industry Availability: 0In Stock12,850 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E14A391 | 0In Stock12,850 On Order Expected | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 275 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D680 TTI: ERZ-V20D680 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 14-Jun-27 Varistors 68V 2000A ZNR SUR ABSORBER 20MM | 0In Stock2,000 On Order Expected 14-Jun-27 | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 3 A | 49 J | 11.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D271 TTI: ERZ-V14D271 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 09-Feb-27 Varistors NEW SMALLER VERSION 667-ERZ-E11A271 | 0In Stock4,000 On Order Expected 09-Feb-27 | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 640 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10V112C1 TTI: ERZ-V10V112C1 Panasonic Industry Availability: 0In Stock500 On Order Expected 23-Mar-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock500 On Order Expected 23-Mar-27 | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 110 pF | Bulk |