RA8 - Varistors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V270RA8X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 225 VDC | 455 V | Bulk | |||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 330 VDC | 650 V | Bulk | ||||||||||||||
Mfr: V36RA22X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 31 VDC | 63 V | Bulk | |||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 330 VDC | 76 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 153 VDC | 300 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 200 VDC | 395 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 295 V | 8 mm | 1.2 kA | 200 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 76 V | 16 mm | 1 kA | 5 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 22 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 390 V | 650 V | 22 mm | 6.5 kA | 130 J | 1 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V47RA8X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR LOW PROFILE LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 38 VDC | 92 V | 8 mm | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 8 mm | 1.2 kA | 90 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 14 VDC | 42 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 300 VDC | 595 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 225 VDC | 455 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 103 V | 16 mm | 1 kA | 3.9 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 92 V | 8 mm | 250 A | 800 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 16 mm | 4.5 kA | 700 pF | - 55 C | + 125 C | Bulk | ||||||||
Mfr: V100RA16X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 81 VDC | 175 V | 19.7 mm | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 127 V | 8 mm | 250 A | 600 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 53 V | 16 mm | 1 kA | 7 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 34 V | 8 mm | 150 A | 2.5 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 18 VDC | 47 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 14 VDC | 39 V | Bulk |