MOV-10DxxxK - Varistors

60 Results
60 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D751KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 130pF 750volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
460 VAC
825 VDC
750 V
1.24 kV
10 mm
2.5 kA
75 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D781K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 130pF 780volts 10%

Not Available Online

Call
or
View Details
MOV-10DxxxK
MOVs
PCB Mount
Radial
485 VAC
858 VDC
780 V
1.29 kV
10 mm
2.5 kA
80 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D330KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 3000pF 33volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
20 VAC
36 VDC
33 V
65 V
10 mm
500 A
4 J
3 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D101K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 500pF 100volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
60 VAC
110 VDC
100 V
165 V
10 mm
2.5 kA
15 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D511KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 200pF 510volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
320 VAC
561 VDC
510 V
845 V
10 mm
2.5 kA
70 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D821K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 110pF 820volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
510 VAC
902 VDC
820 V
1.355 kV
10 mm
2.5 kA
85 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D470K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2100pF 47volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
10 mm
500 A
5.5 J
2.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D361K
TTI: MOV-10D361K
Bourns
Availability:

0In Stock

Varistors 280pF 360volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
230 VAC
396 VDC
360 V
595 V
10 mm
2.5 kA
47 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D431K
TTI: MOV-10D431K
Bourns
Availability:

0In Stock

Varistors 230pF 430volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
10 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D391K
TTI: MOV-10D391K
Bourns
Availability:

0In Stock

Varistors 260pF 390volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
10 mm
2.5 kA
60 J
260 pF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3