MOV-07DxxxK - Varistors

60 Results
60 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-07D270KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1800pF 27volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
17 VAC
30 VDC
27 V
53 V
7 mm
250 A
1.4 J
1.8 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D361K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 140pF 360volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
230 VAC
396 VDC
360 V
595 V
7 mm
1.2 kA
25 J
140 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D221K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 230pF 220volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
140 VAC
242 VDC
220 V
360 V
7 mm
1.2 kA
14 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D241K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 210pF 240volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
7 mm
1.2 kA
15 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D821KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 60pF 820volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
510 VAC
902 VDC
820 V
1.355 kV
7 mm
1.2 kA
40 J
60 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D180K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2800pF 18volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
11 VAC
20 VDC
18 V
36 V
7 mm
250 A
900 mJ
2.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D301K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 165pF 300volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
190 VAC
330 VDC
300 V
250 V
7 mm
1.2 kA
20 J
165 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D220KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2300pF 22volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
14 VAC
24 VDC
22 V
43 V
7 mm
250 A
1.1 J
2.3 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D391K
TTI: MOV-07D391K
Bourns
Availability:

0In Stock

Varistors 130pF 390volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
7 mm
1.2 kA
25 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D201K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Varistors 250pF 200volts 10%

Not Available Online

Call
or
View Details
MOV-07DxxxK
MOVs
PCB Mount
Radial
130 VAC
225 VDC
200 V
340 V
9 mm
1.2 kA
13 J
250 pF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3