ERZ-E-S1 - Varistors
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E14A621SC TTI: ERZ-E14A621SC Panasonic Industry Availability: 0In StockVaristors 620VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17.5 mm | 7.5 kA | 382 J | 650 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A751S1 TTI: ERZ-E14A751S1 Panasonic Industry Availability: 0In StockVaristors 750VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 17.5 mm | 7.5 kA | 420 J | 530 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A821S1 TTI: ERZ-E14A821S1 Panasonic Industry Availability: 0In StockVaristors 820VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17.5 mm | 7.5 kA | 460 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A201SC TTI: ERZ-E11A201SC Panasonic Industry Availability: 0In StockVaristors 200VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A241SC TTI: ERZ-E11A241SC Panasonic Industry Availability: 0In StockVaristors 240VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A271SC TTI: ERZ-E11A271SC Panasonic Industry Availability: 0In StockVaristors 270VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 13 mm | 6 kA | 99 J | 580 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A331SC TTI: ERZ-E11A331SC Panasonic Industry Availability: 0In StockVaristors 330VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 13 mm | 6 kA | 115 J | 520 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A201SC TTI: ERZ-E14A201SC Panasonic Industry Availability: 0In StockVaristors 200VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 7.5 kA | 140 J | 1.3 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A391SC TTI: ERZ-E14A391SC Panasonic Industry Availability: 0In StockVaristors 390VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 7.5 kA | 275 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A911SC TTI: ERZ-E14A911SC Panasonic Industry Availability: 0In StockVaristors 910VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17.5 mm | 7.5 kA | 510 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A241S1 TTI: ERZ-E14A241S1 Panasonic Industry Availability: 0In StockVaristors 240VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 7.5 kA | 168 J | 1.1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A102SC TTI: ERZ-E14A102SC Panasonic Industry Availability: 0In StockVaristors 1000VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17.5 mm | 7.5 kA | 565 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A361S1 TTI: ERZ-E14A361S1 Panasonic Industry Availability: 0In StockVaristors 360VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 7.5 kA | 255 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A112SC TTI: ERZ-E14A112SC Panasonic Industry Availability: 0In StockVaristors 1100VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 17.5 mm | 7.5 kA | 620 J | 350 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A361SC TTI: ERZ-E14A361SC Panasonic Industry Availability: 0In StockVaristors 360VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 7.5 kA | 255 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A821SC TTI: ERZ-E14A821SC Panasonic Industry Availability: 0In StockVaristors 820VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17.5 mm | 7.5 kA | 460 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A112SC TTI: ERZ-E11A112SC Panasonic Industry Availability: 0In StockVaristors 1100VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A821SC TTI: ERZ-E11A821SC Panasonic Industry Availability: 0In StockVaristors 820VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A911SC TTI: ERZ-E11A911SC Panasonic Industry Availability: 0In StockVaristors 910VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 255 J | 240 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A102S1 TTI: ERZ-E14A102S1 Panasonic Industry Availability: 0In StockVaristors 1000VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17.5 mm | 7.5 kA | 565 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A331S1 TTI: ERZ-E14A331S1 Panasonic Industry Availability: 0In StockVaristors 330VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 16.5 mm | 7.5 kA | 228 J | 900 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A361S1 TTI: ERZ-E11A361S1 Panasonic Industry Availability: 0In StockVaristors 360VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 13 mm | 6 kA | 130 J | 480 pF | - 40 C | + 125 C | Bulk |