C-III - Varistors
645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V385LA40CP TTI: V385LA40CP Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 385 VAC | 682 V | 1.025 kV | 20 mm | 9 kA | 370 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 320 VAC | 850 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 228 VDC | 360 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | |||||||||
Mfr: V250LA10CP TTI: V250LA10CP Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS / PB FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 429 V | 650 V | 10 mm | 3.5 kA | 45 J | - 55 C | + 85 C | Reel | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 230 VAC | 595 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 650 V | 14 mm | 6 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 650 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V250LT40CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / PB FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 650 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | |||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 650 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V130LC20CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 340 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 340 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 230 V | 340 V | 20 mm | 9 kA | 210 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 242 V | 360 V | 14 mm | 6 kA | 50 J | - 55 C | + 85 C | Reel | ||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 360 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 395 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 360 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 775 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V175LS10CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | C-III | MOVs | PCB Mount | Radial | 175 VAC | 455 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | |||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 460 VAC | 1.19 kV | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel |