AVR - Varistors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AVR-L061E1R1NTA TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0603 1.1pF 25Vdc | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 25 VDC | 39 V | 1.1 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||||||
Mfr: AVR-M0402C120MT330N TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0402 0.2 120v | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 01005 (0402 metric) | 5.5 VDC | 12 V | 20 V | 1 A | 5 mJ | 33 pF | - 40 C | + 85 C | AEC-Q200 | Reel | ||||||
Mfr: AVR-M0402C6R8NT101N TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0402 0.3 6.8v | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 01005 (0402 metric) | 3.5 VDC | 6.8 V | 15 V | 4 A | 10 mJ | 100 pF | - 40 C | + 85 C | AEC-Q200 | Reel | ||||||
Not Available Online | AVR | MLVs | AEC-Q200 | |||||||||||||||||||
Mfr: AVRL101A3R3FTA TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0402 27V 3.3 pF AEC-Q200 | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 27 VAC | 10 VDC | 27 V | 3.3 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVR-L101A3R3FTA | |||||||
Mfr: AVR-M1005C6R8NT331N TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0402 6.8volts 330pF 3.5volts | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 3.5 VDC | 6.8 V | 15 V | 24 A | 8 mJ | 330 pF | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: AVR-L041E1R1NTA TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0402 1.1pF 25Vdc | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 01005 (0402 metric) | 25 VDC | 39 V | 1.1 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||||||
Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 19 VDC | 27 V | 44 V | 4 A | 60 mJ | 100 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||||
Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 3.5 VDC | 6.8 V | 14 V | 10 A | 20 mJ | 100 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||||
Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 5.5 VDC | 12.8 V | 20 V | 5 A | 10 mJ | 100 pF | - 40 C | + 85 C | AEC-Q200 | Reel |