Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72520T0400K062 TTI: B72520T400K62 TDK Availability: 14,000In StockVaristors 1206 40V 100A 250pF CT1206K40G | 14,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 100 A | 500 mJ | - 55 C | + 125 C | Reel | B72520T 400K 62 | |||||||||
Mfr: B72660M0301K072 TTI: B72660M301K72 TDK Availability: 11,000In StockVaristors 385 VDC 23J 775V-CL 1200A P | 11,000In Stock | CU Standard | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 775 V | 1.2 kA | 23 J | 90 pF | - 40 C | + 85 C | Reel | B72660M 301K 72 | |||||||
Mfr: B72500D200A60 TTI: B72500D200A60 TDK Availability: 32,000In StockVaristors 0603 20Vdc 56pF Ceradiode CDS3C20GTA | 32,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | 0603 (1608 metric) | 50 V | - 40 C | + 85 C | Reel | B72500D 200A 60 | ||||||||||||
Mfr: B72650M0271K072 TTI: B72650M271K72 TDK Availability: 29,000In StockVaristors 350 VDC 8.6J 710V-CL 400A P | 29,000In Stock | CU Standard | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 275 V | 400 A | 8.6 J | - 40 C | + 85 C | Reel | B72650M 271K 72 | |||||||||
Mfr: V14MLA0805NH. TTI: V14MLA0805NH. Littelfuse Availability: 2,100In StockCut Tape Varistors 14 VDC .3J 32V-CL 120A PK | 2,100In Stock | MLA | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Cut Tape | ||||||||
Mfr: V42MLA1206NH TTI: V42MLA1206NH. Littelfuse Availability: 430In StockCut Tape Varistors 42 VDC .8J 92V-CL 180A PK | 430In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Cut Tape | ||||||
ABRACON Availability: 10,000In StockVaristors 100 PF 25V 20A | 10,000In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS04AG183R0YATWA TTI: 193-0005-000 KYOCERA AVX Availability: 70,000In Stock1,470,000 On Order Expected Varistors 5.6 VDC 3PF | 70,000In Stock1,470,000 On Order Expected | Reel | ||||||||||||||||||||
Mfr: B72500D0300H060 TTI: B72500D0300H060 TDK Availability: 8,000In StockVaristors 0603 30VDC 10pF CeraDiode CDS3C30GTH | 8,000In Stock | CeraDiodes Standard | PCB Mount | SMD/SMT | 0603 (1608 metric) | 120 V | + 85 C | Reel | B72500D300H60 | |||||||||||||
1,700In Stock | B722xxS1 | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 8 kA | 98 J | - 40 C | + 105 C | Bulk | B72220S 171K101 | ||||||||||
Mfr: B72207S0200K211 TTI: B72207S200K211 TDK Availability: 1,500In StockVaristors 20 VAC 1.3J 65V-CL 250A-PK | 1,500In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 200K211 | ||||||||||||
7,000In Stock | B722xxS2 | PCB Mount | Radial | 25 VAC | 31 VDC | 14 mm | 1 kA | 7 J | - 40 C | + 105 C | Bulk | B72214S 250K101 | ||||||||||
14,500In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 500K101 | |||||||||||||||
Mfr: VC121030H620DP TTI: VC121030H620DP. KYOCERA AVX Availability: 1,300In StockCut Tape Varistors 30VDC 1.2J 62V | 1,300In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: VCAS080538C770TP TTI: VCAS080538C770TP KYOCERA AVX Availability: 10,000In StockVaristors 38 VDC .3J 77V-CL 80A PK | 10,000In Stock | Reel | ||||||||||||||||||||
1,000In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 301K101 | |||||||||||||||
Mfr: B72500T0040M060 TTI: B72500T40M60 TDK Availability: 4,000In StockVaristors 0603 4.0V 30A CT0603M4G | 4,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 30 A | 100 mJ | - 55 C | + 125 C | Reel | B72500T 40M 60 | |||||||||
Mfr: V18MLE1206H TTI: V18MLE1206H. Littelfuse Availability: 1,020In StockCut Tape Varistors 18 VDC 50V-CL | 1,020In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 50 V | 1.7 nF | - 55 C | + 125 C | Cut Tape | ||||||||||
Mfr: VC121030H620RP. TTI: VC121030H620RP. KYOCERA AVX Availability: 1,960In StockCut Tape Varistors 30 VDC 1.2J 67V-CL 280A PK | 1,960In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: VC040209X200WP. TTI: VC040209X200WP. KYOCERA Display Availability: 200In StockCut Tape Varistors 9 VDC .05J 22V-CL 160PF | 200In Stock | Cut Tape | ||||||||||||||||||||
Mfr: MOVS4032V120 TTI: MOVS4032V120 Eaton Electronics Availability: 3,300In StockVaristors 120 VAC 320 V CLAMP 1200 PEA | 3,300In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 120 VAC | 670 VDC | 1.2 kA | Reel | ||||||||||||
Mfr: MOVS4032V275 TTI: MOVS4032V275 Eaton Electronics Availability: 2,700In StockVaristors 275 VAC 745 V CLAMP 1200 PEA | 2,700In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 275 VAC | 670 VDC | 473 V | 710 V | 1.2 kA | - 40 C | + 85 C | Reel | ||||||||
Mfr: B72207S0200K111 TTI: B72207S200K111 TDK Availability: 6,000In StockVaristors 20 VAC 1.3J 65V-CL 250A-PK | 6,000In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.3 J | 1.6 nF | - 40 C | + 105 C | Reel | B72207S 200K111 | |||||
2,000In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 381K101 | |||||||||||||||
12In Stock | Bulk |