Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72500D0150A060 TTI: B72500D0150A060 TDK Availability: 8,000In StockVaristors 0603 15VDC 30A CeraDiode CDS3C15GTA | 8,000In Stock | CeraDiodes Standard | PCB Mount | SMD/SMT | 0603 (1608 metric) | 42 V | + 85 C | Reel | B72500D150A60 | |||||||||||||
Mfr: RPSFJ101A3850D001 TTI: RPSFJ101A3850D001 Littelfuse Availability: 50In StockVaristors 500 OHM 1% DO-35 | 50In Stock | Bulk | ||||||||||||||||||||
Mfr: B72570D0160H060 TTI: B72570D160H60 TDK Availability: 28,000In StockVaristors 1003 16Vdc 3pF Ceradiode CDS4C16GTH | 28,000In Stock | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 1003 (2508 metric) | 146 V | - 40 C | + 85 C | Reel | B72570D 160H 60 | ||||||||||||
2,000In Stock2,000 On Order Expected 11-Jan-27 | Bulk | |||||||||||||||||||||
Mfr: B72214S0271K551 TTI: B72214S271K551V87 TDK Availability: 218,400In StockVaristors 275 VAC 71J 710V-CL 4500A-P | 218,400In Stock | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Reel | |||||||||||||||
Mfr: B72214S0500K551 TTI: B72214S500K551 TDK Availability: 12,000In StockVaristors 50 VAC 15J 135V-CL 50A-PK | 12,000In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 500K551 | ||||||||||||||
Mfr: B72510T0200K062 TTI: B72510T200K62 TDK Availability: 12,000In StockVaristors 0805 20V 80A 300pF CT0805K20G | 12,000In Stock | Standard | - 55 C | + 125 C | Reel | B72510T 200K 62 | ||||||||||||||||
Mfr: B72570D0120A060 TTI: B72570D120A60 TDK Availability: 12,000In StockVaristors 1003 12Vdc 82pF CeraDiode CDS4C12GTA | 12,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | 1003 (2508 metric) | 46 V | - 40 C | + 85 C | Reel | B72570D 120A 60 | ||||||||||||
Mfr: B72214S0321K551 TTI: B72214S321K551V87 TDK Availability: 53,000In StockVaristors 320 VAC 84J 840V-CL 4500A-P | 53,000In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | |||||||||||||||
10,000In Stock | Reel | |||||||||||||||||||||
1,250In Stock | B722xxS1 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 7 mm | 1.2 A | 9.5 J | - 40 C | + 105 C | Bulk | B72207S 131K101 | ||||||||
2,000In Stock | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 200K101 | |||||||||||||||
Mfr: B72500D200A60 TTI: B72500D200A60 TDK Availability: 32,000In StockVaristors 0603 20Vdc 56pF Ceradiode CDS3C20GTA | 32,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | 0603 (1608 metric) | 50 V | - 40 C | + 85 C | Reel | B72500D 200A 60 | ||||||||||||
Mfr: B72650M0271K072 TTI: B72650M271K72 TDK Availability: 29,000In StockVaristors 350 VDC 8.6J 710V-CL 400A P | 29,000In Stock | CU Standard | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 275 V | 400 A | 8.6 J | - 40 C | + 85 C | Reel | B72650M 271K 72 | |||||||||
Mfr: V14MLA0805NH. TTI: V14MLA0805NH. Littelfuse Availability: 2,100In StockCut Tape Varistors 14 VDC .3J 32V-CL 120A PK | 2,100In Stock | MLA | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Cut Tape | ||||||||
Mfr: V42MLA1206NH TTI: V42MLA1206NH. Littelfuse Availability: 430In StockCut Tape Varistors 42 VDC .8J 92V-CL 180A PK | 430In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Cut Tape | ||||||
ABRACON Availability: 10,000In StockVaristors 100 PF 25V 20A | 10,000In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS04AG183R0YATWA TTI: 193-0005-000 KYOCERA AVX Availability: 70,000In Stock1,470,000 On Order Expected Varistors 5.6 VDC 3PF | 70,000In Stock1,470,000 On Order Expected | Reel | ||||||||||||||||||||
Mfr: B72500D0300H060 TTI: B72500D0300H060 TDK Availability: 8,000In StockVaristors 0603 30VDC 10pF CeraDiode CDS3C30GTH | 8,000In Stock | CeraDiodes Standard | PCB Mount | SMD/SMT | 0603 (1608 metric) | 120 V | + 85 C | Reel | B72500D300H60 | |||||||||||||
33,000In Stock | Automotive | Reel | ||||||||||||||||||||
Mfr: VC15MA0340KBA TTI: VC15MA0340KBA. KYOCERA AVX Availability: 730In StockCut Tape Varistors 34 VDC 2J 77V-CL 1200A PK | 730In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: B72220S0681K101 TTI: B72220S681K101 TDK Availability: 3,050In StockVaristors 680 VAC 250J 1815V-CL 6500A- | 3,050In Stock | B722xxS0 | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 6.5 kA | 250 J | - 40 C | + 105 C | Bulk | B72220S 681K101 | |||||||||
2,000In Stock | B722xxS3/4 | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 4.5 kA | 84 J | - 40 C | + 105 C | Bulk | B72214S 321K101 | ||||||||||
Mfr: V100RA16X4077 TTI: V100RA16X4077 Littelfuse Availability: 522In StockVaristors 60 VAC 20J 175V-CL 4500A | 522In Stock | Bulk | ||||||||||||||||||||
4,400In Stock | B722xxS2 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 2.5 kA | 43 J | - 40 C | + 105 C | Bulk | B72210S 271K101 |