ZA - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 369 VDC | 710 V | Reel | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 38 VDC | 93 V | Bulk | |||||||||||||||||
0In Stock | ZA | 585 VDC | 1.18 kV | Bulk | |||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | Reel | |||||||||||||||||
0In Stock | ZA | 330 VDC | 650 V | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 92 VAC | 127 VDC | 250 V | 5 mm | 400 A | 120 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 300 V | 7 mm | 1.2 kA | 200 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V39ZA6PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS / LEAD FREE | 0In Stock | ZA | 31 VDC | 76 V | Bulk | ||||||||||||||||
Mfr: V47ZS1PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VAR PB FREE NICKEL BARRIER | 0In Stock | ZA | 38 VDC | 93 V | Reel | ||||||||||||||||
Mfr: V47ZA20PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | ZA | 38 VDC | 93 V | Bulk | ||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | 3.9 nF | Reel | ||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Reel | |||||||||||||||||
0In Stock | ZA | 27 VDC | 58 V | Reel | |||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Bulk | |||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Reel | |||||||||||||||||
0In Stock | ZA | 153 VDC | 295 V | Reel | |||||||||||||||||
0In Stock | ZA | 68 VDC | 145 V | Bulk | |||||||||||||||||
0In Stock | ZA | 5.5 VDC | 20 V | Bulk | |||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Reel | |||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Reel | |||||||||||||||||
0In Stock | ZA | 14 VDC | 36 V | Bulk | |||||||||||||||||
0In Stock | ZA | 385 VDC | 775 V | Reel | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Reel |