ZA - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 56 VDC | 135 V | Reel | |||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | 10 nF | Reel | ||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | Reel | |||||||||||||||||
0In Stock | ZA | 585 VDC | 1.18 kV | Bulk | |||||||||||||||||
0In Stock | ZA | 275 VDC | 540 V | Bulk | |||||||||||||||||
0In Stock | ZA | 31 VDC | 63 V | Reel | |||||||||||||||||
0In Stock | ZA | 68 VDC | 135 V | Reel | |||||||||||||||||
0In Stock | ZA | 81 VDC | 165 V | Reel | |||||||||||||||||
0In Stock | ZA | MOVs | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 20 mm | 2 kA | 30 J | 10 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | 560 VDC | 1.12 kV | Reel | |||||||||||||||||
0In Stock | ZA | 31 VDC | 76 V | Reel | |||||||||||||||||
0In Stock | ZA | 200 VDC | 395 V | Reel | |||||||||||||||||
0In Stock | ZA | 225 VDC | 455 V | Reel | |||||||||||||||||
0In Stock | ZA | 22 VDC | 53 V | Reel | |||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | Reel | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42.3 V | 93 V | 5 mm | 100 A | 400 mJ | 400 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | 200 VDC | 395 V | Bulk | |||||||||||||||||
Not Available Online | ZA | 68 VDC | 123 V | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 5 mm | 400 A | 80 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 20 mm | 2 kA | 18 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 205 V | 5 mm | 400 A | 140 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 5 mm | 100 A | 200 mJ | 800 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 110 V | 7 mm | 250 A | 2.3 J | 700 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 300 V | 10 mm | 2.5 kA | 500 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 135 V | 10 mm | 500 A | 6.5 J | 1.5 nF | - 55 C | + 85 C | Reel |