ZA - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZA | Reel | |||||||||||||||||||
Not Available Online | ZA | Reel | |||||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Bulk | |||||||||||||||||
0In Stock | ZA | 102 VDC | 205 V | Bulk | |||||||||||||||||
0In Stock | ZA | 102 VDC | 205 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Reel | |||||||||||||||||
0In Stock | ZA | 8 VDC | 34 V | Reel | |||||||||||||||||
0In Stock | ZA | 38 VDC | 93 V | Bulk | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | ZA | 225 VDC | 455 V | Reel | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 5.5 VDC | 20 V | Reel | |||||||||||||||||
0In Stock | ZA | 505 VDC | 1.025 kV | Bulk | |||||||||||||||||
0In Stock | ZA | 300 VDC | 595 V | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 205 V | 5 mm | 400 A | 140 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 165 V | 250 V | 23 mm | 6.5 kA | 45 J | 3.5 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 14 mm | 1 kA | 4 J | 9 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 5 mm | 400 A | 10 J | 50 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 10 mm | 500 A | 2 J | 4 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 110 V | 5 mm | 100 A | 500 mJ | 360 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 210 V | 14 mm | 4.5 kA | 1.7 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 7 mm | 250 A | 900 mJ | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 5 mm | 100 A | 400 mJ | 400 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 5 mm | 400 A | 80 pF | - 55 C | + 85 C | Reel |