LA - Varistors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | 825 VDC | 1.65 kV | Reel | |||||||||||||||||
0In Stock | LA | 420 VDC | 850 V | Bulk | |||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
0In Stock | LA | 369 VDC | 710 V | Bulk | |||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
0In Stock | LA | 330 VDC | 650 V | Reel | |||||||||||||||||
0In Stock | LA | 560 VDC | 1.12 kV | Reel | |||||||||||||||||
0In Stock | LA | 175 VDC | 390 V | Bulk | |||||||||||||||||
0In Stock | LA | 640 VDC | 1.13 kV | Reel | |||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
0In Stock | LA | 180 VDC | 340 V | Bulk | |||||||||||||||||
0In Stock | LA | 505 VDC | 1.025 kV | Reel | |||||||||||||||||
0In Stock | LA | 505 VDC | 1.025 kV | Bulk | |||||||||||||||||
0In Stock | LA | 420 VDC | 850 V | Bulk | |||||||||||||||||
0In Stock | LA | 180 VDC | 340 V | Reel | |||||||||||||||||
0In Stock | LA | PCB Mount | Through Hole | Reel | |||||||||||||||||
Mfr: V1000LC160BP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM RoHS/LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 2.42 kV | 20 mm | 6.5 kA | 250 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 775 V | 7 mm | 1.2 kA | 80 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 10 mm | 2.5 kA | 450 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 325 V | 20 mm | 6.5 kA | 1.9 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 10 mm | 2.5 kA | 170 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 10 mm | 2.5 kA | 350 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 4.5 kA | 85 J | 360 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 20 mm | 6.5 kA | 700 pF | - 55 C | + 85 C | Reel |