C-III - Varistors
645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | C-III | MOVs | PCB Mount | Radial | 150 VAC | 268 VDC | 395 V | 14 mm | 6 kA | 45 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 14 mm | 6 kA | 700 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 175 VAC | 303 VDC | 455 V | 20 mm | 9 kA | 70 J | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 150 VAC | 1.2 kVDC | 395 V | 14 mm | 6 kA | 45 J | - 55 C | + 85 C | |||||||||
Mfr: V130LA20CX325 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 130VAC SPECIAL | Not Available Online | C-III | MOVs | PCB Mount | Radial | 130 VAC | 325 V | 20 mm | 9 kA | - 55 C | + 85 C | ||||||||||
Mfr: V150LA20CX10 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150V AC RADIAL LEAD VARISTOR | Not Available Online | C-III | - 55 C | + 85 C | Bulk | ||||||||||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 130 VAC | 228 VDC | 340 V | 14 mm | 6 kA | 1 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 140 VAC | 242 VDC | 360 V | 14 mm | 6 kA | 900 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | 745 V | |||||||||||||||||||
Not Available Online | C-III | 431 VDC | 710 V | ||||||||||||||||||
Not Available Online | C-III | 680 V | |||||||||||||||||||
Not Available Online | C-III | 902.5 VDC | 1.5 kV | ||||||||||||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 710 V | 20 mm | 9 kA | 140 J | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | - 55 C | + 85 C | ||||||||||||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 150 VAC | 268 VDC | 395 V | 20 mm | 9 kA | 80 J | 360 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 175 VAC | 303 VDC | 455 V | 14 mm | 6 kA | - 55 C | + 85 C | Bulk | |||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 230 VAC | 396 VDC | 595 V | 14 mm | 6 kA | - 55 C | + 85 C | Bulk | |||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 575 VAC | 1 kVDC | 1.5 kV | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | |||||||||
Mfr: V130LA20CX10 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | Not Available Online | C-III | Bulk | ||||||||||||||||||
Mfr: V250LA40CX620 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250V AC RADIAL LEAD VARISTOR | Not Available Online | C-III | MOVs | PCB Mount | Radial | 250 VAC | 620 V | 20 mm | 9 kA | 215 J | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 140 VAC | 242 VDC | 360 V | 20 mm | 9 kA | 400 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 775 V | 20 mm | 9 kA | 800 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 710 V | 14 mm | 6 kA | 450 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 130 VAC | 228 VDC | 340 V | 20 mm | 9 kA | 70 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 250 VAC | 429 VDC | 650 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk |