Varistors

29,029 Results
29,029 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72650M0251K072
TTI: B72650M0251K072
TDK
Availability:

3,000In Stock

Varistors 250VAC 10% 3225mm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
400 A
8.2 J
55 pF
- 40 C
+ 85 C
Reel
B72650M251K72
Datasheet
Mfr: EZJ-P0V080GA
TTI: EZJ-P0V080GA
Panasonic Industry
Availability:

20,000In Stock

Varistors 8V 3A MULTILAYER VARISTOR

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5.6 VDC
8 V
3 A
100 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: B72660M0231K072
TTI: B72660M231K72
TDK
Availability:

10,000In Stock

Varistors 230VAC 10% 4032mm

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CU Standard
- 40 C
+ 85 C
Reel
B72660M
231K
72
Datasheet
Mfr: TMOV20RP275EL2T7
TTI: TMOV20RP275EL2T7
Littelfuse
Availability:

900In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
430 VDC
710 V
20 mm
10 kA
900 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V39ZT1PX2855
TTI: V39ZT1PX2855
Littelfuse
Availability:

3,000In Stock

Varistors 07MM Radial

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
31 VDC
79 V
Reel
Datasheet
Mfr: B72500X1250L060
TTI: B72500X1250L060
TDK
Availability:

8,000In Stock

Varistors 0603 120V Automotive X series AEC-200

8,000In Stock

Please adjust quantity to Min / Mult value
MLV X1 Auto
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
32 VDC
51.9 V to 70.1 V
120 V
5 A
10 J
10 pF
- 55 C
+ 150 C
Reel
Datasheet
Mfr: ISOM5-250-B-L5
TTI: ISOM5-250-B-L5
Bourns
Availability:

2,700In Stock

Varistors IsoMOV 5KA 250Vrms Bulk Crimped

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
250 VAC
320 VDC
13.2 mm
10 kA
203 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: B72500T0250K060
TTI: B72500T250K60
TDK
Availability:

96,000In Stock

Varistors COMPLETE MFG PN 871-B72500T0250K060

96,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CT
MLVs
PCB Mount
SMD/SMT
25 VAC
31 VDC
30 A
300 mJ
- 55 C
+ 125 C
Reel
B72500T
250K
60
Datasheet
Mfr: B72510T0250K062
TTI: B72510T250K62
TDK
Availability:

15,000In Stock

Varistors COMPLETE MFG PN 871-B72510T0250K062

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CT
MLVs
PCB Mount
SMD/SMT
25 VAC
31 VDC
80 A
300 mJ
- 55 C
+ 125 C
Reel
B72510T
250K
62
Datasheet
Mfr: B72510T0200K062
TTI: B72510T0200K062
TDK
Availability:

12,000In Stock

Varistors 0805 20V 80A 300pF

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 4032mm
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
56 V
- 55 C
+ 125 C
Reel
B72510T200K62
Datasheet
Mfr: B72500E0140K060
TTI: B72500E0140K060
TDK
Availability:

188,000In Stock

Varistors COMPLETE MFG PN 871-B72500E140K60

188,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
22 V
40 V
30 A
200 mJ
100 pF
- 55 C
+ 150 C
AEC-Q100
Reel
B72500E140K60
Datasheet
Mfr: CT0805K14G
TTI: B72510E140K62
TDK
Availability:

33,000In Stock

Varistors COMPLETE MFG PN 871-B72510E0140K062

33,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive
AEC-Q100
Reel
B72510E
140K
62
Datasheet
Mfr: B72500D0050A060
TTI: B72500D0050A060
TDK
Availability:

88,000In Stock

Varistors COMPLETE MFG PN 871-B72500D50A60

88,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
PCB Mount
SMD/SMT
0603 (1608 metric)
19 V
- 40 C
+ 85 C
Reel
B72500D50A60
Datasheet
Mfr: B72590D0050A060
TTI: B72590D50A60
TDK
Availability:

130,000In Stock

Varistors COMPLETE MFG PN 871-B72590D0050A060

130,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Standard CeraDiodes
PCB Mount
SMD/SMT
SOD-723
24 V
- 40 C
+ 85 C
Reel
B72590D
50A
60
Datasheet
Mfr: ERZ-E14A911
TTI: ERZ-E14A911
Panasonic Industry
Availability:

2,700In Stock

End of Life
Varistors 14mm D type 910volts 7.5KA 510J 400pF

2,700In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17.5 mm
7.5 kA
510 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ISOM3-175-R-L5
TTI: ISOM3-175-R-L5
Bourns
Availability:

11,000In Stock

Varistors IsoMOV 3KA 175Vrms Reel Crimped

11,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
175 VAC
225 VDC
470 V
13.2 mm
6 kA
88 J
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V47ZC3P
TTI: V47ZC3P
Littelfuse
Availability:

500In Stock

Varistors 30V 500A 2000pF

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
93 V
10 mm
500 A
4.5 J
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V25S420P
TTI: V25S420P
Littelfuse
Availability:

200In Stock

Varistors 420VAC 655J 1100V CLAMP 22KAPK 25MM

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
420 VAC
560 VDC
1.1 kV
25 mm
22 kA
655 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V301HA40
TTI: V301HA40
Littelfuse
Availability:

50In Stock

Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HA
MOVs
PCB Mount
SMD/SMT
300 VAC
410 VDC
780 V
40 mm
40 kA
4.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V200RA22
TTI: V200RA22
Littelfuse
Availability:

50In Stock

Varistors 200V 6500A 1900pF

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RA8
MOVs
PCB Mount
Radial
130 VAC
175 VDC
340 V
22 mm
6.5 kA
70 J
1.9 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V22RA8
TTI: V22RA8
Littelfuse
Availability:

260In Stock

Varistors 10V 250A 1600pF

260In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RA8
MOVs
PCB Mount
Radial
14 VAC
18 VDC
47 V
8 mm
250 A
10 J
1.6 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V300LC4P
TTI: V300LC4P
Littelfuse
Availability:

3,000In Stock

22,000 On Order
Expected
Varistors 07MM Radial

3,000In Stock

22,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
300 VAC
405 VDC
775 V
14 mm
1.2 kA
70 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LT20CP
TTI: V150LT20CP
Littelfuse
Availability:

500In Stock

Varistors 20MM Radial

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
150 VAC
395 V
20 mm
9 kA
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V39ZT6PX2855
TTI: V39ZT6PX2855
Littelfuse
Availability:

1,000In Stock

1,000 On Order
Expected 21-Dec-26
Varistors 14MM Radial

1,000In Stock

1,000 On Order
Expected 21-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
31 VDC
76 V
Reel
Datasheet
Mfr: B72207S251S163
TTI: B72207S251S163
TDK
Availability:

5,000In Stock

Varistors CUSTOM VARISTOR

5,000In Stock

Call
or
View Details
B722xxS2
MOVs
PCB Mount
Radial
7 mm
- 40 C
+ 105 C
Reel
  • ...
  • 24
  • 25
  • 26