SMD - Varistors
2,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZJ-P0V330GM TTI: EZJ-P0V330GM Panasonic Availability: 0In StockVaristors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||
Mfr: ZV20K0805121NIR1HT TTI: ZV20K0805121NIR1HT Bourns Availability: 0In StockVaristors 26 VDC .4J 54V-CL 290PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 0.4 J | 290 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV25K0805121NIR1HT TTI: ZV25K0805121NIR1HT Bourns Availability: 0In StockVaristors 31 VDC .2J 65V-CL 260PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 120 A | 0.2 J | 260 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG060050L1RP TTI: VCUG060050L1RP KYOCERA AVX Availability: 0In StockVaristors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VAC | 5 VDC | 10.8 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG080150L1RP TTI: VCUG080150L1RP KYOCERA AVX Availability: 0In StockVaristors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | DA | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 750 V | 1.24 kV | 40 mm | 40 kA | 650 J | 2700 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: VCAS120614D300RZ TTI: VCAS120614D300RZ KYOCERA AVX Availability: 0In StockVaristors 1206 14V 0.4J 1050pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1050 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: AVRH10C220YT201MA8 TTI: AVRH10C220YT201MA8 TDK Availability: 0In StockVaristors 0402 LIN 200pF 16VDC | 0In Stock | AVRH | Varistors | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 22 V | 40 V | 200 pF | - 55 C | + 150 C | Reel | |||||||||
0In Stock | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 175 V | 455 V | 400 A | 5.6 J | 75 pF | - 40 C | + 85 C | Reel | B72650M171K72 | |||||||
Mfr: MLVA06V26C100-R TTI: MLVA06V26C100-R Eaton Electronics Availability: 0In StockVaristors MLV 0603 26V 100pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 33 V | 54 V | 30 A | 0.1 J | 150 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: MLVA04V05C270-R TTI: MLVA04V05C270-R Eaton Electronics Availability: 0In StockVaristors MLV 0402 5V 270pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 18 V | 28 V | 20 A | 0.05 J | 270 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 400 A | 900 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: MLVC12V014C350 TTI: MLVC12V014C350 Eaton Electronics Availability: 0In StockVaristors 14 VDC 350PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 35 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC12V065C100 TTI: MLVC12V065C100 Eaton Electronics Availability: 0In StockVaristors 65 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 46 VAC | 65 VDC | 82 V | 144 V | 35 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC18V016C1900 TTI: MLVC18V016C1900 Eaton Electronics Availability: 0In StockVaristors 16 VDC 1900PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 500 A | 2.5 J | 1900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC22V026C2500 TTI: MLVC22V026C2500 Eaton Electronics Availability: 0In StockVaristors 26 VDC 2500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 600 A | 2.5 J | 2500 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V2AF114C300Y1FDP TTI: V2AF114C300Y1FDP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: MG052S14A300DP TTI: MG052S14A300DP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 425 pF 19.5V 32V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 10 VAC | 14 VDC | 19.5 V | 32 V | 30 A | 100 mJ | 425 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC08V038C110 TTI: MLVC08V038C110 Eaton Electronics Availability: 0In StockVaristors 38 VDC 110PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 35 A | 100 mJ | 110 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 275 VAC | 350 VDC | 430 V | 710 V | 5 kA | 83 J | 420 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: MLVC32V180C350 TTI: MLVC32V180C350 Eaton Electronics Availability: 0In StockVaristors 180 VDC 350PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 140 VAC | 180 VDC | 220 V | 387 V | 400 A | 4.5 J | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC08V014C200 TTI: MLVC08V014C200 Eaton Electronics Availability: 0In StockVaristors 14 VDC 200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 35 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC08V022C320 TTI: MLVC08V022C320 Eaton Electronics Availability: 0In StockVaristors 22 VDC 320PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 100 A | 300 mJ | 320 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC08V030C260 TTI: MLVC08V030C260 Eaton Electronics Availability: 0In StockVaristors 30 VDC 260PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 100 A | 300 mJ | 260 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC08V033C120 TTI: MLVC08V033C120 Eaton Electronics Availability: 0In StockVaristors 33 VDC 120PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel |