Varistors

29,029 Results
29,029 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V3.5MLA1206NH
TTI: V3.5MLA1206NH
Littelfuse
Availability:

5,000In Stock

Varistors 3.5V 100A 6000pF

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
2.5 VAC
3.5 VDC
7 V
13 V
100 A
0.3 J
6 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V150LT20APX2855
TTI: V150LT20APX2855
Littelfuse
Availability:

36,000In Stock

25,000 On Order
Expected 18-Jan-27
Varistors 20MM Radial

36,000In Stock

25,000 On Order
Expected 18-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
200 VDC
395 V
Reel
Datasheet
Mfr: V130LT20APX2855
TTI: V130LT20APX2855
Littelfuse
Availability:

10,000In Stock

Varistors 20MM Radial

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
175 VDC
340 V
Reel
Datasheet
Mfr: PV115K3225R2
TTI: PV115K3225R2
Bourns
Availability:

6,000In Stock

Varistors PV 115V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
115 VAC
150 VDC
180 V
300 V
400 A
6.5 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV25K2220122NIR1HT
TTI: ZV25K2220122NIR1HT
Bourns
Availability:

6,000In Stock

Varistors ZV 25V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
25 VAC
31 VDC
39 V
65 V
1.2 kA
9.5 J
5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K1812801NIR1
TTI: ZV20K1812801NIR1
Bourns
Availability:

6,000In Stock

Varistors ZV 20V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
20 VAC
26 VDC
33 V
54 V
800 A
3 J
3 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOVHE14V460Y
TTI: MOVHE14V460Y
Eaton Electronics
Availability:

400In Stock

Varistors MOVHE, 14 mm size, 460 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
460 VAC
615 VDC
750 V
1.24 kV
16.5 mm
50 A
210 J
270 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V140Y
TTI: MOVHE20V140Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 140 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
22.5 mm
100 A
155 J
1.8 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V250Y
TTI: MOVHE20V250Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 250 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
250 VAC
320 VDC
390 V
650 V
22.5 mm
100 A
275 J
1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V320Y
TTI: MOVHE20V320Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 320 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
320 VAC
415 VDC
510 V
845 V
22.5 mm
100 A
360 J
780 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V420Y
TTI: MOVHE20V420Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 420 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
22.5 mm
100 A
400 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVGT07V320K
TTI: MOVGT07V320K
Eaton Electronics
Availability:

100In Stock

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 320 V MCOV

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOV14V320Y
TTI: MOV14V320Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 320 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
320 VAC
415 VDC
510 V
845 V
16.5 mm
50 A
121 J
390 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V420Y
TTI: MOV14V420Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 420 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
16.5 mm
50 A
130 J
290 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE10V420Y
TTI: MOVHE10V420Y
Eaton Electronics
Availability:

1,000In Stock

Varistors MOVHE, 10 mm size, 420 VAC

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
12.5 mm
25 A
98 J
150 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE10V460Y
TTI: MOVHE10V460Y
Eaton Electronics
Availability:

800In Stock

Varistors MOVHE, 10 mm size, 460 VAC

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
460 VAC
615 VDC
750 V
1.24 kV
12.5 mm
25 A
100 J
130 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V320Y
TTI: MOVHE14V320Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 320 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
320 VAC
415 VDC
510 V
845 V
16.5 mm
50 A
180 J
390 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVGT14V390K
TTI: MOVGT14V390K
Eaton Electronics
Availability:

50In Stock

Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 390 V MCOV

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: PV300K4032R2
TTI: PV300K4032R2
Bourns
Availability:

5,000In Stock

Varistors PV 300V 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
300 VAC
385 VDC
470 V
775 V
1.2 kA
30 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV25K2220122NIR1
TTI: ZV25K2220122NIR1
Bourns
Availability:

5,000In Stock

Varistors ZV 25V 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
25 VAC
31 VDC
39 V
65 V
1.2 kA
9.5 J
5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV30K1206201NIR1
TTI: ZV30K1206201NIR1
Bourns
Availability:

12,500In Stock

Varistors ZV 30V 10%

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
38 VDC
47 V
77 V
200 A
1.2 J
450 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V130LA1P
TTI: V130LA1P
Littelfuse
Availability:

4,367In Stock

Varistors 130V

4,367In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
184 V to 255 V
390 V
7 mm
1.2 kA
11 J
180 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: AVR-M1608C080MTAAB
TTI: AVR-M1608C080MTAAB
TDK
Availability:

8,000In Stock

Varistors 0603 8V 30A 650pF

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
5.5 VDC
8 V
15 V
30 A
90 mJ
650 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M1608C080MTAAB
-
Datasheet
Mfr: V180CH8T
TTI: V180CH8T
Littelfuse
Availability:

1,000In Stock

Varistors 115V 250A 120pF 7 Inch Reel

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
125 VAC
153 VDC
180 V
295 V
250 A
4 J
200 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72510T0040M062
TTI: B72510T0040M062
TDK
Availability:

9,000In Stock

Varistors 0805 4.0V 100A

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 4032mm
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5.5 VDC
8 V
19 V
100 A
100 mJ
700 pF
- 55 C
+ 125 C
Reel
B72510T40M62
  • ...
  • 23
  • 24
  • 25