Varistors

29,029 Results
29,029 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MOVHE14V510Y
TTI: MOVHE14V510Y
Eaton Electronics
Availability:

400In Stock

Varistors MOVHE, 14 mm size, 510 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
16.5 mm
50 A
235 J
240 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V350Y
TTI: MOVHE20V350Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 350 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
350 VAC
460 VDC
560 V
925 V
22.5 mm
100 A
380 J
710 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: TMOV34S181MP
TTI: TMOV34S181MP
Littelfuse
Availability:

840In Stock

780 On Order
Expected 25-Jan-27
Varistors THERMALLY PROTECTED VARISTOR 34MM

840In Stock

780 On Order
Expected 25-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
180 VAC
240 VDC
488 V
34 mm
40 kA
330 J
6.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LA40BPX10
TTI: V275LA40BPX10
Littelfuse
Availability:

1,000In Stock

Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V
680 V
20 mm
6.5 kA
140 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D431K
TTI: MOV-07D431K
Bourns
Availability:

2,000In Stock

Varistors 115pF 430volts 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
7 mm
1.2 kA
28 J
115 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ISOM3-320-B-L2
TTI: ISOM3-320-B-L2
Bourns
Availability:

5,000In Stock

Varistors IsoMOV 3KA 320Vrms Bulk In-Line

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
320 VAC
415 VDC
875 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: PV140K4032R2
TTI: PV140K4032R2
Bourns
Availability:

6,000In Stock

Varistors PV 140V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
140 VAC
180 VDC
220 V
360 V
1.2 kA
18 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVHE14V420Y
TTI: MOVHE14V420Y
Eaton Electronics
Availability:

400In Stock

Varistors MOVHE, 14 mm size, 420 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
16.5 mm
50 A
200 J
290 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V625Y
TTI: MOVHE14V625Y
Eaton Electronics
Availability:

400In Stock

Varistors MOVHE, 14 mm size, 625 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
625 VAC
825 VDC
1 kV
1.65 kV
16.5 mm
50 A
280 J
200 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V625Y
TTI: MOVHE20V625Y
Eaton Electronics
Availability:

100In Stock

Varistors MOVHE, 20 mm size, 625 VAC

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
625 VAC
825 VDC
1 kV
1.65 kV
22.5 mm
100 A
565 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVGT07V170K
TTI: MOVGT07V170K
Eaton Electronics
Availability:

100In Stock

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 170 V MCOV

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOV14V150Y
TTI: MOV14V150Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 150 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
50 A
63 J
830 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V275Y
TTI: MOV14V275Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 275 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
50 A
115 J
460 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE10V550Y
TTI: MOVHE10V550Y
Eaton Electronics
Availability:

800In Stock

Varistors MOVHE, 10 mm size, 550 VAC

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
550 VAC
745 VDC
910 V
1.5 kV
12.5 mm
25 A
130 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V250Y
TTI: MOVHE14V250Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 250 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
50 A
140 J
510 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V275Y
TTI: MOVHE14V275Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 275 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
50 A
155 J
460 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: AV14K2220122NIR1
TTI: AV14K2220122NIR1
Bourns
Availability:

6,000In Stock

Varistors AV AUTO SERIES 14V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
14 VAC
16 VDC
24 V
40 V
1.2 kA
5.8 J
10 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ZV35K2220102NIR1
TTI: ZV35K2220102NIR1
Bourns
Availability:

6,000In Stock

Varistors ZV 35V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
35 VAC
45 VDC
56 V
90 V
1 kA
7.6 J
3 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV07V130Y
TTI: MOV07V130Y
Eaton Electronics
Availability:

2,000In Stock

Varistors MOV, 07 mm size, 130 VAC

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
10 A
13 J
250 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV30K0805121NIR1
TTI: ZV30K0805121NIR1
Bourns
Availability:

7,000In Stock

Varistors 38 VDC .2J 77V-CL 230PF

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
30 VAC
38 VDC
47 V
77 V
120 A
0.2 J
230 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V130LT1P
TTI: V130LT1P
Littelfuse
Availability:

4,000In Stock

Varistors 130V 180pF

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
390 V
7 mm
1.2 kA
180 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V510LA10P
TTI: V510LA10P
Littelfuse
Availability:

3,900In Stock

Varistors 100pF

3,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
510 VAC
675 VDC
902 V
1.35 kV
10 mm
2.5 kA
63 J
100 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: B72205S0131K101
TTI: B72205S0131K101
TDK
Availability:

10,000In Stock

Varistors 130VAC 10% 5mm StandarD

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
5 mm
400 A
4.2 J
100 pF
- 40 C
+ 105 C
Bulk
B72205S131K101
Datasheet
Mfr: ERZ-V20R431
TTI: ERZ-V20R431
Panasonic Industry
Availability:

350In Stock

End of Life
Varistors 275V 100A CLAMP

350In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
6.5 kA
215 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D680
TTI: ERZ-V14D680
Panasonic Industry
Availability:

5,200In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

5,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
20 J
5.5 nF
- 40 C
+ 85 C
Bulk
  • ...
  • 22
  • 23
  • 24