Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVGT07V230K TTI: MOVGT07V230K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 230 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOV14V230Y TTI: MOV14V230Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 230 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 93 J | 560 pF | - 40 C | + 125 C | Bulk | ||||||
1,500In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 12 J | 700 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: AMLV06V18C012 TTI: AMLV06V18C012 Eaton Electronics Availability: 4,000In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 18 Vdc | 4,000In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 30 V | 55 V | 2 A | 0.03 J | 12 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: MOVHE14V510Y TTI: MOVHE14V510Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 510 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 235 J | 240 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE20V350Y TTI: MOVHE20V350Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 350 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 22.5 mm | 100 A | 380 J | 710 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: TMOV34S181MP TTI: TMOV34S181MP Littelfuse Availability: 840In Stock780 On Order Expected 25-Jan-27 Varistors THERMALLY PROTECTED VARISTOR 34MM | 840In Stock780 On Order Expected 25-Jan-27 | TMOV | MOVs | PCB Mount | Radial | 180 VAC | 240 VDC | 488 V | 34 mm | 40 kA | 330 J | 6.8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA40BPX10 TTI: V275LA40BPX10 Littelfuse Availability: 1,000In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 1,000In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: AV17K1206201NIR1 TTI: AV17K1206201NIR1 Bourns Availability: 12,500In StockVaristors AV AUTO SERIES 17V | 12,500In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 200 A | 1.1 J | 810 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: ERZ-V14D821 TTI: ERZ-V14D821 Panasonic Industry Availability: 900In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A821 | 900In Stock | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
6,000In Stock | CU | - 40 C | + 85 C | Reel | B72650M 151K 93 | |||||||||||||||||
6,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 115 VAC | 150 VDC | 180 V | 300 V | 1.2 kA | 13 J | 360 pF | - 40 C | + 85 C | Reel | ||||||||
6,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 9 J | 550 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ZV20K0603300NIR1 TTI: ZV20K0603300NIR1 Bourns Availability: 21,000In StockVaristors 27 VDC .3J 54V-CL 175PF | 21,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 30 A | 0.3 J | 175 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AV17K0805121NIR1HT TTI: AV17K0805121NIR1HT Bourns Availability: 14,000In StockVaristors AVHT AUTO SERIES 17V | 14,000In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 120 A | 0.5 J | 370 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Mfr: AV30K1210401NIR1HT TTI: AV30K1210401NIR1HT Bourns Availability: 12,500In StockVaristors AVHT AUTO SERIES 30V | 12,500In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 400 A | 2.3 J | 1.1 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Mfr: MOVHE14V350Y TTI: MOVHE14V350Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 350 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 185 J | 360 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ZV50K1206121NIR1HT TTI: ZV50K1206121NIR1HT Bourns Availability: 12,000In StockVaristors ZV 50V 10% | 12,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 120 A | 0.8 J | 340 pF | - 55 C | + 125 C | Reel | ||||||
6,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 1.2 mA | 18.5 J | 220 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: MOVHE20V150Y TTI: MOVHE20V150Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 150 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 100 A | 168 J | 1.65 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV14V385Y TTI: MOV14V385Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 385 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 50 A | 128 J | 320 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE07V130Y TTI: MOVHE07V130Y Eaton Electronics Availability: 2,000In StockVaristors MOVHE, 07 mm size, 130 VAC | 2,000In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 10 A | 17 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE14V140Y TTI: MOVHE14V140Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 140 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 78 J | 900 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE14V300Y TTI: MOVHE14V300Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 300 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 50 A | 175 J | 430 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: AVR-M1005C080MTAAB TTI: AVR-M1005C080MTAAB TDK Availability: 30,000In StockVaristors 0402 8V 25A 650pF | 30,000In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 8 V | 14 V | 25 A | 40 mJ | 650 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C080MTAAB - |