UltraMOV - Varistors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | UltraMOV | 505 VDC | 1.025 kV | ||||||||||||||||||
Not Available Online | UltraMOV | 560 VDC | 1.12 kV | ||||||||||||||||||
Not Available Online | UltraMOV | 300 VDC | 595 V | ||||||||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 7 mm | 1.75 kA | 55 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 10 mm | 3.5 kA | 160 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V20E320L1B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 320 VAC | 420 VDC | 840 V | 20 mm | 750 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | 550 VAC | 745 VDC | 1.5 kV | 14 mm | 180 pF | Bulk | ||||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 7 mm | 1.75 kA | 60 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | 625 VAC | 825 VDC | 1.65 kV | 20 mm | 250 pF | - 55 C | + 85 C | |||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | 140 VAC | 180 VDC | 360 V | 14 mm | 6 kA | 900 pF | - 55 C | + 85 C | ||||||||||||
Mfr: V14E460L4B TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 460V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | 460 VAC | 615 VDC | 1.24 kV | 14 mm | 6 kA | 220 pF | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | UltraMOV | 420 VAC | 560 VDC | 1.12 kV | 14 mm | 300 pF | - 55 C | + 85 C | |||||||||||||
Mfr: V07P420L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 420V 7mm Phenolic UltraMOV | Not Available Online | UltraMOV | 420 VAC | 560 VDC | 1.12 kV | 7 mm | 1.75 kA | 55 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | UltraMOV | 150 VAC | 200 VDC | 360 V | 20 mm | 120 J | 1.6 nF | - 55 C | + 85 C | ||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 14 mm | 6 kA | 360 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V20E320L4B TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 320 VAC | 420 VDC | 840 V | 20 mm | 750 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 10 mm | 3.5 kA | 775 J | 180 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V20E510L1B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 510V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 510 VAC | 670 VDC | 1.355 kV | 20 mm | 350 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | 140 VAC | 180 VDC | 360 V | 10 mm | 3.5 kA | 400 pF | - 55 C | + 85 C | ||||||||||||
Mfr: V20E250L2B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 250 VAC | 320 VDC | 650 V | 20 mm | 100 A | 1 nF | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V20E140L1B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 140Vrms 10kA 1750pF 20mm Disc | Not Available Online | UltraMOV | 140 VAC | 180 VDC | 360 V | 20 mm | 1.75 nF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 1.18 kV | 20 mm | 10 kA | 500 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V07E175L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 175V 7mm Epoxy UltraMOV | Not Available Online | UltraMOV | 175 VAC | 225 VDC | 455 V | 7 mm | 1.75 kA | 130 pF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V20E230L1B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 230V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 230 VAC | 300 VDC | 595 V | 20 mm | 1.1 nF | - 55 C | + 85 C | Bulk |