ZVHT - Varistors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZV20K0805121NIR1HT TTI: ZV20K0805121NIR1HT Bourns Availability: 0In StockVaristors 26 VDC .4J 54V-CL 290PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 0.4 J | 290 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 5.8 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV17K0603300NIR1HT TTI: ZV17K0603300NIR1HT Bourns Availability: 0In StockVaristors 23 VDC .3J 44V-CL 185PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 30 A | 0.3 J | 185 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ZV14K0805121NIR1HT TTI: ZV14K0805121NIR1HT Bourns Availability: 0In StockVaristors 18 VDC .4J 38V-CL 355PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 120 A | 0.4 J | 355 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.2 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.4 J | 570 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV17K0805121NIR1HT TTI: ZV17K0805121NIR1HT Bourns Availability: 0In StockVaristors 22 VDC .4J 44V-CL 315PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 120 A | 0.4 J | 315 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 0.7 J | 740 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV25K0805121NIR1HT TTI: ZV25K0805121NIR1HT Bourns Availability: 0In StockVaristors 31 VDC .2J 65V-CL 260PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 120 A | 0.2 J | 260 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 2 J | 1.4 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 0.6 J | 950 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.6 J | 2 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 30 A | 0.2 J | 210 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 1 kA | 7.6 J | 3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 250 A | 2.2 J | 390 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel |