VC - Varistors
378 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC040218X400WP TTI: VC040218X400WP KYOCERA AVX Availability: 30,000In StockVaristors 13 VAC 18VDC 0.05J 6 5pF 25.5 V 42V | 30,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 20 A | 50 mJ | 65 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518C400DP TTI: VC080518C400DP KYOCERA AVX Availability: 10,000In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 10,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120618D400DP TTI: VC120618D400DP KYOCERA AVX Availability: 24,000In Stock20,000 On Order Expected 01-Mar-27 Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 24,000In Stock20,000 On Order Expected 01-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120638N770RP TTI: VC120638N770RP KYOCERA AVX Availability: 2,000In StockVaristors 30VAC 38VDC 1.1J 350 pF 47 V 77V | 2,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120642L800RP TTI: VC120642L800RP KYOCERA AVX Availability: 2,000In StockVaristors 32VAC 42VDC 0.8J 600 pF 51 V 80V | 2,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 51 V | 80 V | 180 A | 800 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080538C770DP TTI: VC080538C770DP KYOCERA AVX Availability: 1,000In StockVaristors 30VAC 38VDC 0.3J 200 pF 47 V 77V | 1,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121026H560DP TTI: VC121026H560DP KYOCERA AVX Availability: 16,000In StockVaristors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V | 16,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 2.15 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC2220K102R040 TTI: VC2220K102R040 KEMET Availability: 12,000In StockVaristors 56V 1000A 2220 AEC-Q200 | 12,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9.2 J | 2.2 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC080505A150RP TTI: VC080505A150RP KYOCERA AVX Availability: 4,000In Stock4,000 On Order Expected 25-Nov-26 Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 4,000In Stock4,000 On Order Expected 25-Nov-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514C300DP TTI: VC080514C300DP KYOCERA AVX Availability: 1,000In StockVaristors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 1,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514A300RP TTI: VC080514A300RP KYOCERA AVX Availability: 4,000In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 4,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514C300RP TTI: VC080514C300RP KYOCERA AVX Availability: 8,000In StockVaristors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 8,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC15MA0340KBA TTI: VC15MA0340KBA KYOCERA AVX Availability: 2,500In StockVaristors 30VAC 34VDC 12J 4000 pF 51.7 V 77V | 2,500In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 51.7 V | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080509A200RP TTI: VC080509A200RP KYOCERA AVX Availability: 4,000In StockVaristors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V | 4,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526C580DP TTI: VC080526C580DP KYOCERA AVX Availability: 1,000In StockVaristors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V | 1,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518A400DP TTI: VC080518A400DP KYOCERA AVX Availability: 3,000In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 3,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120618D400RP TTI: VC120618D400RP KYOCERA AVX Availability: 12,000In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 12,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC020103V101WP TTI: VC020103V101WP KYOCERA AVX Availability: 10,000In StockVaristors 2VAC 3.5VDC 0.02J 10 0pF 8.84 V 14V | 10,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 2 VAC | 3.5 VDC | 8.84 V | 14 V | 10 A | 20 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC020105T150WP TTI: VC020105T150WP KYOCERA AVX Availability: 10,000In StockVaristors 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V | 10,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 15.5 V | 35 V | 2 A | 10 mJ | 15 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC15MA0340KBA TTI: VC15MA0340KBA. KYOCERA AVX Availability: 730In StockCut Tape Varistors 34 VDC 2J 77V-CL 1200A PK | 730In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: VC121030H620DP TTI: VC121030H620DP. KYOCERA AVX Availability: 1,300In StockCut Tape Varistors 30VDC 1.2J 62V | 1,300In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: VC121048H101DP TTI: VC121048H101DP. KYOCERA AVX Availability: 770In StockCut Tape Varistors 48V 1.2J Energy | 770In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 100 V | 220 A | 1.2 J | 500 pF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: VC121030H620RP. TTI: VC121030H620RP. KYOCERA AVX Availability: 1,960In StockCut Tape Varistors 30 VDC 1.2J 67V-CL 280A PK | 1,960In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: VC120605D150DP TTI: VC120605D150DP KYOCERA AVX Availability: 0In Stock124,000 On Order Expected Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 0In Stock124,000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121048H101DP TTI: VC121048H101DP KYOCERA AVX Availability: 0In Stock182,000 On Order Expected Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock182,000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 220 A | 1.2 J | 500 pF | - 55 C | + 125 C | Reel |