V - Varistors

859 Results
859 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V20D560
TTI: ERZ-V20D560
Panasonic Industry
Availability:

2,900In Stock

3,000 On Order
Expected 30-Apr-27
End of Life
Varistors 56V 2000A ZNR SUR ABSORBER 20MM

2,900In Stock

3,000 On Order
Expected 30-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
20 mm
3 A
41 J
12.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D270
TTI: ERZ-V07D270
Panasonic Industry
Availability:

1,000In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
7 mm
500 A
1.6 J
3.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D271
TTI: ERZ-V10D271
Panasonic Industry
Availability:

1,800In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A271

1,800In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10 mm
3.5 kA
49 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D751
TTI: ERZ-V10D751
Panasonic Industry
Availability:

200In Stock

1,000 On Order
Expected 10-Dec-26
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A751

200In Stock

1,000 On Order
Expected 10-Dec-26
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
10 mm
3.5 kA
100 J
160 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D221
TTI: ERZ-V07D221
Panasonic Industry
Availability:

500In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A221

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.75 kA
19 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D911
TTI: ERZ-V10D911
Panasonic Industry
Availability:

1,000In Stock

End of Life
Varistors 910V 2500A ZNR SUR ABSORBER 10MM

1,000In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
10 mm
3.5 kA
130 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D560
TTI: ERZ-V14D560
Panasonic Industry
Availability:

1,000In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
2 kA
13 J
6.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-102KB0LLA60
TTI: TND20V-102KB0LLA60
Chemi-Con
Availability:

100In Stock

200 On Order
Expected 20-Nov-26
Not Recommended for New Designs
Varistors 1000UF 20V

100In Stock

200 On Order
Expected 20-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
Bulk
Datasheet
Mfr: ERZ-V05D270
TTI: ERZ-V05D270
Panasonic Industry
Availability:

500In Stock

End of Life
Varistors 27V 125A ZNR SUR ABSORBER 5MM

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
250 A
900 mJ
1.45 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-471KB00AAA0
TTI: TND14V-471KB00AAA0
Chemi-Con
Availability:

400In Stock

3,000 On Order
Expected 14-Jan-27
Not Recommended for New Designs
Varistors 385VDC 470V 5000A AEC-Q200

400In Stock

3,000 On Order
Expected 14-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
125 J
420 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: ERZ-V14V621CS
TTI: ERZ-V14V621CS
Panasonic Industry
Availability:

6,000In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

6,000In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
330 pF
Bulk
Datasheet
Mfr: ERZ-V14D151
TTI: ERZ-V14D151
Panasonic Industry
Availability:

400In Stock

End of Life
Varistors 150V 4500A ZNR SUR ABSORBER 14MM

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
14 mm
6 kA
25 J
2.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D330
TTI: ERZ-V07D330
Panasonic Industry
Availability:

300In Stock

End of Life
Varistors 33V 2.5A CLAMP

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
7 mm
500 A
2 J
2.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D220
TTI: ERZ-V14D220
Panasonic Industry
Availability:

800In Stock

End of Life
Varistors 22V 10A CLAMP

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
2 kA
6.3 J
20 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D330
TTI: ERZ-V10D330
Panasonic Industry
Availability:

2,000In Stock

400 On Order
Expected 13-Jan-27
End of Life
Varistors 20V 5A CLAMP

2,000In Stock

400 On Order
Expected 13-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
11.5 mm
1 kA
4.8 J
6.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D621
TTI: ERZ-V14D621
Panasonic Industry
Availability:

3,900In Stock

400 On Order
Expected 09-Feb-27
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A621

3,900In Stock

400 On Order
Expected 09-Feb-27
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D271
TTI: ERZ-V07D271
Panasonic Industry
Availability:

1,500In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A271

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.75 kA
24 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D182CS
TTI: ERZ-V14D182CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
2.97 kV
14 mm
5 kA
510 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D220
TTI: ERZ-V07D220
Panasonic Industry
Availability:

1,000In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
7 mm
500 A
1.3 J
3.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D270
TTI: ERZ-V20D270
Panasonic Industry
Availability:

100In Stock

End of Life
Varistors 27V 2000A ZNR SUR ABSORBER 20MM

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
20 mm
3 A
19 J
24.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20R511
TTI: ERZ-V20R511
Panasonic Industry
Availability:

1,750In Stock

End of Life
Varistors 510V 6500A ZNR SUR ABSORBER 20MM

1,750In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
20 mm
10 kA
382 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D102
TTI: ERZ-V14D102
Panasonic Industry
Availability:

4,000In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A102

4,000In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
1.001 kV
1.65 kV
14 mm
5 kA
280 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D201
TTI: ERZ-V05D201
Panasonic Industry
Availability:

1,000In Stock

End of Life
Varistors 130V 5A CLAMP

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
355 V
7 mm
800 A
8.5 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14V431CS
TTI: ERZ-V14V431CS
Panasonic Industry
Availability:

400In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

400In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
450 pF
Bulk
Datasheet
Mfr: ERZ-V20D180
TTI: ERZ-V20D180
Panasonic Industry
Availability:

1,600In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
20 mm
3 A
13 J
40 nF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4