TMOV - Varistors

483 Results
483 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TMOV14RP420E
TTI: TMOV14RP420E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
420 VAC
560 VDC
748 V
1.12 kV
14 mm
6 kA
160 J
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S131MP
TTI: TMOV34S131MP
Littelfuse
Availability:

0In Stock

Varistors THRM PROTECT VARISTR 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
130 VAC
175 VDC
184.5 VDC to 225.5 VDC
345 V
40 kA
310 J
10 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP175E
TTI: TMOV20RP175E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
20 mm
10 kA
135 J
1.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP175M
TTI: TMOV25SP175M
Littelfuse
Availability:

0In Stock

Varistors 175V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
243 V
450 V
25 mm
20 kA
250 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP320EL2T7
TTI: TMOV14RP320EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
510 VDC
561 V
840 V
14 mm
6 kA
136 J
380 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV14RP385EL2T7
TTI: TMOV14RP385EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
385 VAC
620 VDC
682 V
1.025 kV
14 mm
6 kA
150 J
360 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV25SP300M
TTI: TMOV25SP300M
Littelfuse
Availability:

0In Stock

Varistors 300V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
765 V
25 mm
20 kA
370 J
1.15 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP320M
TTI: TMOV25SP320M
Littelfuse
Availability:

0In Stock

Varistors 320V 20KA SQ 25MM 25S ROHS/PB FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
825 V
25 mm
20 kA
390 J
1.08 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP115E
TTI: TMOV20RP115E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
125 VAC
150 VDC
198 V
300 V
20 mm
10 kA
52 J
2.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP550E
TTI: TMOV20RP550E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
550 VAC
715 VDC
1.001 kV
1.5 kV
20 mm
10 kA
360 J
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP150E
TTI: TMOV20RP150E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
395 V
20 mm
10 kA
120 J
1.6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP250E
TTI: TMOV20RP250E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
650 V
20 mm
10 kA
170 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP575E
TTI: TMOV20RP575E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
575 VAC
1.568 kV
20 mm
10 kA
275 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP275M
TTI: TMOV25SP275M
Littelfuse
Availability:

0In Stock

Varistors 275V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
387 V
700 V
25 mm
20 kA
350 J
1.25 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP115E
TTI: TMOV14RP115E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
125 VAC
150 VDC
198 V
300 V
14 mm
6 kA
35 J
1.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP385E
TTI: TMOV14RP385E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.025 kV
14 mm
6 kA
150 J
360 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP300E
TTI: TMOV14RP300E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
300 VAC
517 VDC
517 V
775 V
14 mm
6 kA
125 J
400 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP320E
TTI: TMOV14RP320E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
840 V
14 mm
6 kA
136 J
380 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP750E
TTI: TMOV20RP750E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.98 kV
20 mm
10 kA
480 J
175 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP275EX3661
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Varistors 25mm 275V Bi-directional

Not Available Online

Call
or
View Details
TMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
387 V to 473 V
700 V
20 kA
350 J
1.25 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP750EX3661
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Varistors 25mm 750V Bi-directional

Not Available Online

Call
or
View Details
TMOV
MOVs
PCB Mount
Radial
750 VAC
970 VDC
1.08 kV to 1.32 kV
1.95 kV
20 kA
670 J
460 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP130E
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
225.5 V
340 V
14 mm
6 kA
50 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP625E
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
100 V
1.65 kV
14 mm
6 kA
200 J
160 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP550E
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors Thermally Protected 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
550 VAC
715 VDC
1.001 kV
1.355 kV
14 mm
6 kA
190 J
180 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP200EL2T7
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Varistors THERMALLY PROTECTED VARISTOR 14MM

Not Available Online

Call
or
View Details
TMOV
MOVs
PCB Mount
Radial
200 VAC
312.5 VDC
345 V
520 V
14 mm
6 kA
75 J
630 pF
- 55 C
+ 85 C
Reel
  • 1
  • 2
  • 3
  • 4