Standard - Varistors
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard | 140 VAC | Blister Pack | B72660M141K93 | ||||||||||||||||||
Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 150 V | 290 V | 2 pF | - 40 C | + 85 C | Reel | B72590T7151V60 CT0402V150RFG | ||||||||
Not Available Online | Standard | MLVs | Reel | B72580T 600S162 B72580T600S162 CT1812S60AG | ||||||||||||||||||
0In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 7 VAC | 9 VDC | 30 A | 100 mJ | - 55 C | + 125 C | Reel | B72500T 70M 60 | ||||||||||
Mfr: B72500E7151V60 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72500E7151V060 | Not Available Online | Standard | AEC-Q100 | Reel | B72500E7151V 60 | |||||||||||||||||
Not Available Online | Standard | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | |||||||||||
Not Available Online | Standard | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 400 pF | - 55 C | + 125 C | |||||||||||
Mfr: B72540T0060M062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 2220 6V RMS 1200A | Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 6 VAC | 8 VDC | 11 V | 25 V | 1.2 kA | 3.6 J | 24 nF | - 55 C | + 125 C | Reel | B72540T 60M 62 B72540T60M62 CT2220M6G | |||||
Not Available Online | Standard | |||||||||||||||||||||
Not Available Online | Standard | |||||||||||||||||||||
Mfr: B72590T0040L060 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=46V | Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 23.5 V | 46 V | 20 A | 30 mJ | 47 pF | - 40 C | + 125 C | Reel | B72590T 40L 60 B72590T40L60 CT0402L4G | |||||
Not Available Online | Standard | |||||||||||||||||||||
Mfr: B72540T0110K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=14V, Maximum Clamping Voltage (8/20 s)=33V | Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 1.2 kA | 5.4 J | 12 nF | - 55 C | + 125 C | Reel | B72540T 110K 62 B72540T110K62 CT2220K11G | |||||
Mfr: B72530T0170K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1210 17V 400A 1800pF | Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 44 V | - 55 C | + 125 C | Reel | CT1210K17G | |||||||||||
Not Available Online | Standard | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 125 C | |||||||||||
Not Available Online | Standard | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2 J | 600 pF | - 55 C | + 125 C | |||||||||||
Not Available Online | Standard | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.5 J | 500 pF | - 55 C | + 125 C | |||||||||||
Not Available Online | Standard | 0805 (2012 metric) | 35 VAC | 45 VDC | 56 V | 95 V | 80 A | 300 mJ | 150 pF | - 55 C | + 125 C | |||||||||||
Not Available Online | Standard | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 500 mJ | 200 pF | - 55 C | + 125 C | |||||||||||
Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 8 VAC | 11 VDC | 15 V | 33 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | B72500T 80L 60 B72500T80L60 CT0603L8G | ||||||
Not Available Online | Standard | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 100 A | 600 mJ | 120 pF | - 55 C | + 125 C | |||||||||||
Mfr: B72500T8140S160 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72500E8140S160 | Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 66 V | 5 A | 30 mJ | 151 pF | - 55 C | + 125 C | Reel | |||||||
Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 6 VAC | 8 VDC | 11 V | 25 V | 500 A | 1 J | 8 nF | - 55 C | + 125 C | Reel | B72580T 60M 62 B72580T60M62 CT1812M6G | ||||||
Not Available Online | Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 8 VAC | 11 VDC | 15 V | 30 V | 800 A | 1.8 J | 6 nF | - 55 C | + 125 C | Reel | B72580T 80L 62 B72580T80L62 CT1812L8G | ||||||
Not Available Online | Standard | MLVs | Reel | B72580T 600S162 |