RA8 - Varistors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RA8 | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 165 V | 11.45 mm | 1.2 kA | 400 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 123 V | 16 mm | 1 kA | 3.3 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 8 mm | 1.2 kA | 20 J | 100 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 8 mm | 1.2 kA | 80 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 89 V | 16 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 16 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 8 mm | 1.2 kA | 150 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 81 VDC | 165 V | 11.45 mm | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 42 V | 8 mm | 250 A | 2 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 22 V | 8 mm | 150 A | 3 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 16 mm | 4.5 kA | 900 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 300 VDC | 595 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 56 VDC | 123 V | Bulk | ||||||||||||||
Not Available Online | RA8 | MOVs | PCB Mount | Radial | 66 VDC | 135 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 31 VDC | 79 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 18 VDC | 43 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 127 VDC | 255 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 175 VDC | 340 V | Bulk | ||||||||||||||
Mfr: V270RA16X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 225 VDC | 455 V | 16 mm | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 330 VDC | 650 V | Bulk | ||||||||||||||
Mfr: V36RA22X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 31 VDC | 63 V | Bulk | |||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 330 VDC | 76 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 153 VDC | 300 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 200 VDC | 395 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 295 V | 8 mm | 1.2 kA | 200 pF | - 55 C | + 125 C | Bulk |