MOVTP - Varistors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVTP14V320N TTI: MOVTP14V320N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 320 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 320 VAC | 410 VDC | 561 V | 845 V | 18.5 mm | 6 kA | 209 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V300N TTI: MOVTP14V300N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 18.5 mm | 6 kA | 192 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V150N TTI: MOVTP14V150N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 150 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 150 VAC | 200 VDC | 264 V | 395 V | 18.5 mm | 6 kA | 94 J | - 40 C | + 105 C | Bulk |
- 1
- 2